PLDs (Programmable Logic Device)

Results: 67
Manufacturer
Lattice Semiconductor CorporationTexas Instruments
Packaging
BulkTube
Programmable Type
EE PLDPAL
Number of Macrocells
4681012
Voltage - Input
3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Speed
5 ns7.5 ns10 ns15 ns20 ns25 ns30 ns
Mounting Type
Surface MountThrough Hole
Package / Case
20-CDIP (0.300", 7.62mm)20-CFlatPack20-CLCC20-DIP20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)24-DIP (0.300", 7.62mm)28-DIP (0.300", 7.62mm)28-LCC (J-Lead)
Supplier Device Package
20-CDIP20-CFP20-LCCC (8.89x8.89)20-PDIP20-PLCC (9x9)20-SO24-PDIP28-PDIP28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
67Results
Applied FiltersRemove All

Showing
of 67
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
187,134
Marketplace
833 : $0.36000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V10 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
166,378
Marketplace
761 : $0.39000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V15 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
47,572
Marketplace
761 : $0.39000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V15 nsThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
7,792
Marketplace
533 : $0.56000
Bulk
Bulk
ActiveNot VerifiedPAL84.5V ~ 5.5V25 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
55,050
Marketplace
513 : $0.59000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V25 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
42,567
Marketplace
452 : $0.66000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V7.5 nsThrough Hole20-DIP20-PDIP
45,755
Marketplace
430 : $0.70000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V15 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
41,694
Marketplace
417 : $0.72000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V5 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
44,274
Marketplace
398 : $0.75000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V10 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
79,419
Marketplace
365 : $0.82000
Bulk
Bulk
ActiveNot VerifiedPAL104.75V ~ 5.25V15 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
81,876
Marketplace
360 : $0.83000
Bulk
Bulk
ActiveNot VerifiedPAL104.5V ~ 5.5V25 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
212,506
Marketplace
343 : $0.88000
Bulk
Bulk
ActiveNot VerifiedPAL104.5V ~ 5.5V25 nsThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
26,512
Marketplace
325 : $0.92000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V10 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
7,307
Marketplace
314 : $0.96000
Bulk
Bulk
ActiveNot VerifiedPAL104.75V ~ 5.25V20 nsThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
112,965
Marketplace
307 : $0.98000
Bulk
Bulk
ActiveNot VerifiedPAL104.75V ~ 5.25V10 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
7,974
Marketplace
293 : $1.03000
Bulk
Bulk
ActiveNot VerifiedPAL84.5V ~ 5.5V20 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
1,287
Marketplace
281 : $1.07000
Bulk
Bulk
ActiveNot VerifiedPAL84.5V ~ 5.5V10 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
24,847
Marketplace
254 : $1.19000
Bulk
Bulk
ActiveNot VerifiedPAL104.75V ~ 5.25V15 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
9,882
Marketplace
247 : $1.22000
Bulk
Bulk
ActiveNot VerifiedEE PLD10--Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
56,479
Marketplace
237 : $1.27000
Bulk
Bulk
ActiveNot VerifiedEE PLD8-10 nsSurface Mount20-LCC (J-Lead)20-PLCC (9x9)
70,608
Marketplace
204 : $1.48000
Bulk
Bulk
ActiveNot VerifiedPAL124.75V ~ 5.25V15 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
9,398
Marketplace
189 : $1.59000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V25 nsSurface Mount20-SOIC (0.295", 7.50mm Width)20-SO
44,361
Marketplace
171 : $1.76000
Bulk
Bulk
ActiveNot VerifiedPAL84.75V ~ 5.25V5 nsSurface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
11,556
Marketplace
161 : $1.87000
Bulk
Bulk
ActiveNot VerifiedPAL104.75V ~ 5.25V15 nsThrough Hole24-DIP (0.300", 7.62mm)24-PDIP
1,614
Marketplace
157 : $1.91000
Bulk
Bulk
ActiveNot VerifiedEE PLD8-20 nsThrough Hole20-DIP20-PDIP
Showing
of 67

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.