PLDs (Programmable Logic Device)

Results: 132
Stocking Options
Environmental Options
Media
Exclude
132Results
Applied FiltersRemove All

Showing
of 132
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
4,205
In Stock
1 : $2.26000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
15 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
ATF750C-10JU
ATF22V10C-15JU
IC PLD 10MC 15NS 28PLCC
Microchip Technology
870
In Stock
1 : $2.26000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
ATF750C-10JU
ATF22V10C-10JU
IC PLD 10MC 10NS 28PLCC
Microchip Technology
3,819
In Stock
1 : $2.63000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
842
In Stock
1 : $2.63000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
73
In Stock
1 : $100.62000
Tube
-
Tube
Active
Not Verified
EE PLD
10
5V
15 ns
Through Hole
24-CDIP (0.300", 7.62mm)
24-CDIP
5,066
In Stock
1 : $2.00000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
15 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
ATF750C-10SU
ATF22V10C-10SU
IC PLD 10MC 10NS 24SOIC
Microchip Technology
423
In Stock
1 : $2.29000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
335
In Stock
1 : $2.74000
Tube
-
Tube
Active
Not Verified
EE PLD
10
3.3V
10 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
339
In Stock
1 : $2.87000
Tube
-
Tube
Active
Verified
EE PLD
10
3.3V
30 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
ATF22V10CQZ-20PU
ATF22V10C-7PX
IC PLD 10MC 7.5NS 24DIP
Microchip Technology
177
In Stock
1 : $2.99000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
148
In Stock
1 : $2.99000
Tube
-
Tube
Active
Not Verified
EE PLD
10
3.3V
30 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
573
In Stock
1 : $3.12000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
20 ns
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
503
In Stock
1 : $3.12000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
2,620
In Stock
1 : $2.00000
Tube
-
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
24 TSSOP
ATF22LV10C-10XU
IC PLD 10MC 10NS 24TSSOP
Microchip Technology
3,369
In Stock
1 : $2.49000
Tube
-
Tube
Active
Verified
EE PLD
10
3.3V
10 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 TSSOP
ATF22V10CQZ-20XU
IC PLD 10MC 20NS 24TSSOP
Microchip Technology
491
In Stock
1 : $2.97000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
330
In Stock
1 : $3.58000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
20 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
ATF750C-10JU
ATF22V10C-7JU
IC PLD 10MC 7.5NS 28PLCC
Microchip Technology
150
In Stock
1 : $3.77000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
7.5 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
ATF750C-10JU
ATF22V10C-5JX
IC PLD 10MC 5NS 28PLCC
Microchip Technology
503
In Stock
1 : $6.00000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
5 ns
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
28
In Stock
1 : $108.68000
Tube
-
Tube
Active
Verified
EE PLD
10
5V
10 ns
Surface Mount
28-CLCC
28-LCC (11.45x11.45)
LB11988V-TLM-E
ATF22V10C-10SC
FLASH PLD, 10NS, PAL-TYPE, CMOS
Atmel
1,304
Marketplace
201 : $1.50000
Tube
-
Tube
Obsolete
Not Verified
EE PLD
10
5V
10 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
LB11988V-TLM-E
ATF22V10C-15SC
FLASH PLD, 15NS, PAL-TYPE, CMOS
Atmel
1,747
Marketplace
181 : $1.66000
Tube
-
Tube
Obsolete
Not Verified
EE PLD
10
5V
15 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
LB11988V-TLM-E
ATF22V10CQZ-20SC
EE PLD, 20NS, PAL-TYPE, CMOS
Atmel
604
Marketplace
169 : $1.78000
Tube
-
Tube
Obsolete
Not Verified
EE PLD
10
5V
20 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
LB11988V-TLM-E
ATF22LV10CZ-25SC
FLASH PLD, 25NS, PAL-TYPE, CMOS
Atmel
1,673
Marketplace
141 : $2.14000
Tube
-
Tube
Obsolete
Not Verified
EE PLD
10
3.3V
25 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
LB11988V-TLM-E
ATF22LV10CQZ-30SI
FLASH PLD, 30NS, PAL-TYPE, CMOS
Atmel
1,440
Marketplace
141 : $2.14000
Tube
-
Tube
Obsolete
Not Verified
EE PLD
10
3.3V
30 ns
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 132

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.