Microprocessors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,008 : $37.81388 Tray | - | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | No | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, UART, USB | |||
126 In Stock | 1 : $40.65000 Tray | - | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 996MHz | Multimedia; NEON™ SIMD | LPDDR4 | No | DP, HDMI, LCD | GbE (1) | - | USB 3.1 (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | Surface Mount | 841-FBGA | 841-FBGA (15x15) | CSI, GPIO, I2C, PCIe, SDI, UART, USB |