Microprocessors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
0
In Stock
Check Lead Time
1,008 : $41.80513
Tray
-
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
996MHz
Multimedia; NEON™ SIMD
LPDDR4
No
DP, HDMI, LCD
GbE (1)
-
USB 3.1 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
AES, ARC4, RSA, SHA-224, SHA-256, TRNG
Surface Mount
841-FBGA
841-FBGA (15x15)
CSI, GPIO, I2C, PCIe, SDI, USB
96
In Stock
1 : $44.77000
Tray
-
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
996MHz
Multimedia; NEON™ SIMD
LPDDR4
No
DP, HDMI, LCD
GbE (1)
-
USB 3.1 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
AES, ARC4, RSA, SHA-224, SHA-256, TRNG
Surface Mount
841-FBGA
841-FBGA (15x15)
CSI, GPIO, I2C, PCIe, SDI, USB
0
In Stock
Check Lead Time
1,008 : $46.09250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
ARM® Cortex®-A53
2 Core, 64-Bit
996MHz
Multimedia; NEON™ SIMD
LPDDR4
Yes
DP, HDMI, LCD
GbE (1)
-
USB 3.1 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
AES, ARC4, RSA, SHA-224, SHA-256, TRNG
Surface Mount
841-FBGA
841-FBGA (15x15)
CSI, GPIO, I2C, PCIe, SDI, USB
0
In Stock
Check Lead Time
126 : $50.20286
Tray
-
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
996MHz
Multimedia; NEON™ SIMD
LPDDR4
Yes
DP, HDMI, LCD
GbE (1)
-
USB 3.1 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
AES, ARC4, RSA, SHA-224, SHA-256, TRNG
Surface Mount
841-FBGA
841-FBGA (15x15)
CSI, GPIO, I2C, PCIe, SDI, USB
Showing
of 4

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.