Microprocessors

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
0
In Stock
Check Lead Time
952 : $19.75287
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
952 : $19.75287
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
952 : $20.28959
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
952
In Stock
1 : $20.43000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : $20.43000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : $21.01000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
480 : $24.32288
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
480 : $24.32288
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
480
In Stock
1 : $24.50000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : $24.50000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
480 : $24.86017
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
95
In Stock
1 : $21.60000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : $25.66000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : $32.27000
Tray
-
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Showing
of 14

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.