Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Bulk | Active | 80286 | - | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 85°C (TC) | - | Through Hole | 68-CPGA | 68-CPGA | |||
0 Marketplace | Active | Bulk | Active | 8086 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-DIP | 40-DIP | |||
15,961 Marketplace | 57 : $5.34000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-DIP | 40-DIP | |||
2,744 Marketplace | 39 : $7.80000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 5MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP | 40-CDIP | |||
69 Marketplace | 39 : $7.80000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP | 40-CDIP | |||
1,158 Marketplace | 29 : $10.67000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 5MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP | 40-CDIP | |||
119 Marketplace | 25 : $12.00000 Bulk | Bulk | Active | 80286 | - | 12MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 85°C (TC) | - | Surface Mount | 68-LCC (J-Lead) | 68-PLCC | |||
19 Marketplace | 19 : $16.00000 Bulk | Bulk | Active | 8086 | 1 Core, 16-Bit | 5MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP | 40-CDIP | |||
608 Marketplace | 16 : $20.00000 Bulk | Bulk | Active | 8086 | 1 Core, 16-Bit | 10MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP (0.600", 15.24mm) | 40-CDIP | |||
27 Marketplace | 15 : $21.27000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 5MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP | 40-CDIP | |||
931 Marketplace | 12 : $26.67000 Bulk | Bulk | Active | 80188 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 68-BPGA | 68-PGA (29.46x29.46) | |||
1,131 Marketplace | 9 : $36.00000 Bulk | Bulk | Active | 8088 | 1 Core, 8-Bit | 5MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 40-CDIP (0.600", 15.24mm) | 40-CDIP | |||
988 Marketplace | 6 : $51.32000 Bulk | Bulk | Active | 80286 | - | 10MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 85°C (TC) | - | Through Hole | 68-CPGA | 68-CPGA | |||
193 Marketplace | 5 : $73.33000 Bulk | Bulk | Active | 80286 | - | 12MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 85°C (TC) | - | Through Hole | 68-CPGA | 68-CPGA | |||
2,319 Marketplace | 2 : $173.33000 Bulk | Bulk | Active | 8086 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | -55°C ~ 125°C (TC) | - | Through Hole | 40-CDIP | 40-CDIP | |||
539 Marketplace | 2 : $173.33000 Bulk | Bulk | Active | 8086 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | -55°C ~ 125°C (TC) | - | Through Hole | 40-CDIP | 40-CDIP |