Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
SAM9X60-V/DWB
SAM9X60T-V/DWB
IC MPU EXT MEM 228TFBGA
Microchip Technology
890
In Stock
1 : $8.94000
Cut Tape (CT)
1,500 : $7.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 105°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins228-TFBGA228-TFBGA (11x11)
233-TFBGA
SAM9X60D1G-I/4FB
IC MPU 600 MHZ EXT MEM SIP
Microchip Technology
0
In Stock
1 : $17.45000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins233-TFBGA233-TFBGA (14x14)
SAM9X60-V/DWB
SAM9X60-V/DWB
IC MPU EXT MEM 228TFBGA
Microchip Technology
528
In Stock
1 : $8.73000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 105°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins228-TFBGA228-TFBGA (11x11)
233-TFBGA
SAM9X60D5M-I/4FB
IC MPU 600 MHZ EXT MEM SIP
Microchip Technology
0
In Stock
1 : $14.57000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins233-TFBGA233-TFBGA (14x14)
233-TFBGA
SAM9X60D5MT-I/4FB
IC MPU 600 MHZ EXT MEM SIP
Microchip Technology
0
In Stock
1,000 : $12.34500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins233-TFBGA233-TFBGA (14x14)
233-TFBGA
SAM9X60D1GT-I/4FB
IC MPU 600 MHZ EXT MEM SIP
Microchip Technology
0
In Stock
1,000 : $14.73000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins233-TFBGA233-TFBGA (14x14)
Showing
1 - 6
of 6

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.