Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : $22.19000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, LPDDR3 | Yes | EPDC, LCD | - | - | USB 2.0 OTG + PHY (2) | 1.2V, 1.8V, 2.5V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | |||
0 In Stock | 760 : $15.68036 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, LPDDR3 | Yes | EPDC, LCD | - | - | USB 2.0 OTG + PHY (2) | 1.2V, 1.8V, 2.5V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 400-LFBGA | 400-MAPBGA (14x14) |