Microprocessors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,019 In Stock | 1 : $15.69000 Tray | - | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
103 In Stock | 1 : $14.82000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
760 In Stock | 1 : $13.59000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
979 In Stock | 1 : $14.24000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
4,134 In Stock | 1 : $9.40000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | Keypad | - | - | USB 2.0 OTG + PHY (2) | - | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB | |||
517 In Stock | 1 : $12.54000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
0 In Stock 124 Marketplace Check Lead Time | 760 : $8.04441 Tray 124 : $7.82000 Tray | - | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (1) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, SPI, UART | |||
0 In Stock 1,167 Marketplace Check Lead Time | 760 : $7.61487 Tray 70 : $7.96000 Tray | - | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (1) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | I2C, SPI, UART | |||
0 In Stock 5,155 Marketplace Check Lead Time | 260 : $9.08573 Tray 60 : $8.51000 Tray | - | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
0 In Stock 673 Marketplace Check Lead Time | 260 : $9.19415 Tray 60 : $8.62000 Tray | - | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
36,551 Marketplace | 33 : $9.11000 Bulk | - | Bulk | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | DDR3, DDR3L, LPDDR2 | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (1) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
7,797 Marketplace | 22 : $13.76000 Bulk | - | Bulk | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LCD, LVDS | 10/100Mbps (1) | - | USB 2.0 + PHY (1) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |||
159 In Stock | 1 : $13.99000 Tray | Tariff may apply if shipping to the United States | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CAN, I2C, SPI, UART | |||
147 Marketplace | 20 : $14.94000 Bulk | - | Bulk | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LCD, LVDS | 10/100Mbps (1) | - | USB 2.0 + PHY (1) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |||
3,184 Marketplace | 19 : $15.49000 Bulk | - | Bulk | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LCD, LVDS | 10/100Mbps (1) | - | USB 2.0 + PHY (1) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |||
480 Marketplace | 15 : $20.24000 Tray | - | Tray | Obsolete | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (3) | 1.2V, 1.8V, 3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |||
0 In Stock 1,000 Marketplace Check Lead Time | 1,000 : $8.40916 Tape & Reel (TR) 25 : $23.27000 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
0 In Stock 185 Marketplace Check Lead Time | 760 : $8.47888 Tray 25 : $23.27000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
1,005 Marketplace | 4 : $73.76000 Bulk | - | Bulk | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
4,103 Marketplace | 4 : $84.86000 Bulk | - | Bulk | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
184 Marketplace | 3 : $96.44000 Bulk | - | Bulk | Obsolete | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | DDR3, DDR3L, LPDDR2 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
10,698 Marketplace | 15 : $20.61000 Bulk | - | Bulk | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | DDR3, LPDDR2 | Yes | LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2), USB 2.0 OTG + PHY (1) | 1.2V, 1.8V, 3V | 0°C ~ 95°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |||
2,505 Marketplace | 4 : $69.99000 Bulk | - | Bulk | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | DDR3, DDR3L, LPDDR2 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
782 Marketplace | 4 : $73.76000 Bulk | - | Bulk | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | DDR3, DDR3L, LPDDR2 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock 69 Marketplace Check Lead Time | 760 : $9.62270 Tray 69 : $9.39000 Tray | - | Tray Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, SPI, UART |