Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
952
In Stock
1 : $15.00000
Tray
Tray
ActiveAndesCore™ AX45MP1 Core, 16-Bit1GHz-DDR3L, DDR4No-GbE (2)-USB 2.0 (2)--40°C ~ 85°C (TA)AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG361-LFBGA361-BGA (13x13)
1,584
In Stock
1 : $14.47000
Tray
Tray
ActiveAndesCore™ AX45MP1 Core, 16-Bit1GHz-DDR3L, DDR4No-GbE (1)-USB 2.0 (2)--40°C ~ 85°C (TA)AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG266-BGA266-BGA (11x11)
0
In Stock
1 : $15.00000
Tray
Tray
ActiveAndesCore™ AX45MP1 Core, 16-Bit1GHz-DDR3L, DDR4No-GbE (2)-USB 2.0 (2)--40°C ~ 85°C (TA)AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG361-LFBGA361-BGA (13x13)
0
In Stock
1 : $14.47000
Tray
Tray
ActiveAndesCore™ AX45MP1 Core, 16-Bit1GHz-DDR3L, DDR4No-GbE (1)-USB 2.0 (2)--40°C ~ 85°C (TA)AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG266-BGA266-BGA (11x11)
Showing
1 - 4
of 4

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.