Microprocessors

Results: 9
Packaging
BulkTray
Product Status
ActiveObsolete
Co-Processors/DSP
ARM® Cortex®-M4, BB2D, C66x, GPU, IVADSP, BB2D, IPU, IVA, GPU, VPEMultimedia; GPU, IPU, VFP
RAM Controllers
DDR3, DDR3LDDR3, SRAM
Display & Interface Controllers
-HDMIHDMI, LCD
Ethernet
10/100/1000Mbps (1)10/100Mbps (1)-
USB
USB 2.0 (1), USB 3.0 (1)USB 2.0 (2), USB 3.0 (2) + PHY (2)USB 2.0 + PHY (2), USB 3.0 + PHY (2)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 90°C (TJ)
Security Features
3DES, AES, ARM TZ, Boot Security, Cryptography, MD5, SHA-1/2, TRNG-
Package / Case
760-BFBGA, FCBGA780-BGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)780-FCBGA (23x23)
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UARTCANbus, DMA, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
AM5718AABCX
AM5718AABCX
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
36
In Stock
1 : $63.01000
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
AM5718AABCX
AM5718AABCXEA
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
1,670
In Stock
1 : $64.32000
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
AM5718AZBOXEM
AM5718AZBOXEM
IC MPU SITARA 1.5GHZ 780FCBGA
Texas Instruments
0
In Stock
Check Lead Time
60 : $160.78717
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
DSP, BB2D, IPU, IVA, GPU, VPE
DDR3, DDR3L
Yes
-
-
SATA 3Gbps (1)
USB 2.0 (2), USB 3.0 (2) + PHY (2)
1.8V, 3.3V
-55°C ~ 125°C
-
-
-
Surface Mount
780-BGA, FCBGA
780-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
AM5718AABCXA
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
0
In Stock
Check Lead Time
60 : $45.41500
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
XAM5718ABCXE
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
0
In Stock
60 : $60.43533
Bulk
Bulk
Obsolete
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
AM5718AABCXQ1
IC MPU SITARA CORTEX-A15 760BGA
Texas Instruments
0
In Stock
Check Lead Time
60 : $64.59950
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
AM5718AABCXEQ1
IC MPU SITARA CORTEX-A15 760BGA
Texas Instruments
0
In Stock
Check Lead Time
60 : $65.18417
Tray
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
HDMI, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
760-FCBGA
AM5718ABCXE
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
0
In Stock
Active
Tray
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
Multimedia; GPU, IPU, VFP
DDR3, SRAM
Yes
-
10/100Mbps (1)
SATA 3Gbps (1)
USB 2.0 (1), USB 3.0 (1)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
-
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
-
IC MPU SITARA 1.5GHZ 760FCBGA
AM5718BABCXASR
IC MPU SITARA 1.5GHZ 760FCBGA
Texas Instruments
0
In Stock
Active
Bulk
Active
ARM® Cortex®-A15
1 Core, 32-Bit
1.5GHz
ARM® Cortex®-M4, BB2D, C66x, GPU, IVA
DDR3, SRAM
Yes
HDMI, LCD
10/100/1000Mbps (1)
SATA 3Gbps (1)
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
3DES, AES, ARM TZ, Boot Security, Cryptography, MD5, SHA-1/2, TRNG
Surface Mount
760-BFBGA, FCBGA
760-FCBGA (23x23)
CANbus, DMA, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Showing
of 9

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.