Microprocessors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
QRB-2210-0-NSP752-MT-00-0
CPU 2.0, GPU 845, 13MP+13MP, LP4
Qualcomm
1,573
In Stock
1 : $13.24000
Tray
-
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
QRB-2210-0-NSP752-MT-00-0
CPU 2.0, GPU 845, 13MP+13MP, LP4
Qualcomm
1,999
In Stock
1 : $20.64000
Cut Tape (CT)
2,000 : $13.23750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A53
4 Core, 64-Bit
2GHz
GPU
LPDDR3, LPDDR4x
Yes
MIPI-CSI, MIPI-DSI, Video
-
-
USB 3.1 (1)
1.8V
-30°C ~ 70°C (TA)
-
-
Debug Security, DRBG, Random Number Generator, Secure Boot, SecureKey, TrustZone
Surface Mount
752-VFBGA
752-NSP (12x12.4)
eMMC/SDIO, I2C, I2S, SPI, UART
Showing
of 2

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.