Microprocessors

Results: 4
Package / Case
257-TFBGA354-LFBGA361-TFBGA448-LFBGA
Supplier Device Package
257-TFBGA (10x10)354-LFBGA (16x16)361-TFBGA (12x12)448-LFBGA (18x18)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
TFBGA 361
STM32MP157FAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
1,196
In Stock
1 : $19.81000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP157FAD1
IC MPU STM32MP1 800MHZ 257TFBGA
STMicroelectronics
1,093
In Stock
1 : $14.93000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP157FAA1
IC MPU STM32MP1 800MHZ 448LFBGA
STMicroelectronics
270
In Stock
1 : $21.16000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
LFBGA-354
STM32MP157FAB1
IC MPU STM32MP1 800MHZ 354LFBGA
STMicroelectronics
411
In Stock
1 : $15.84000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Showing
of 4

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.