8MB (8M x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380 In Stock | 1 : $44.66000 Tray | - | Tray | Active | - | RH850G4MH | 32-Bit Quad-Core | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 165 | 8MB (8M x 8) | FLASH | 320K x 8 | 1.75M x 8 | 3V ~ 5.5V | A/D 79x12b SAR | Internal | -40°C ~ 160°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 292-FBGA (17x17) | 292-FBGA | |||
5,000 In Stock | 1 : $45.02000 Cut Tape (CT) 1,000 : $30.30996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 169 | 8MB (8M x 8) | FLASH | 384K x 8 | 728K x 8 | 3.3V, 5V | A/D 84x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
365 In Stock | 1 : $74.30000 Tray | - | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
606 In Stock | 1 : $42.73000 Tray | - | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Tri-Core | 240MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 218 | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
569 In Stock | 1 : $50.14000 Tray | - | Tray | Active | - | ARM® Cortex®-M7F | 32-Bit 5-Core | 320MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
532 In Stock | 1 : $9.97000 Tray | Tariff may apply if shipping to the United States | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | 157 | 8MB (8M x 8) | FLASH | - | 1M x 8 | 1.75V ~ 3.63V | A/D 36x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-TFBGA (15x15) | 208-TFBGA | |||
752 In Stock | 1 : $40.43000 Tray | - | Tray | Active | - | RH850G4MH | 32-Bit Quad-Core | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 221 | 8MB (8M x 8) | FLASH | 320K x 8 | 1.75M x 8 | 3V ~ 5.5V | A/D 94x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 373-FBGA (21x21) | 373-FBGA | |||
399 In Stock | 1 : $60.77000 Tray | - | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-MAPBGA (27x27) | 416-BGA | |||
798 In Stock | 1 : $11.47000 Tray | - | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | 157 | 8MB (8M x 8) | FLASH | - | 1M x 8 | 1.75V ~ 3.63V | A/D 36x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-TFBGA (15x15) | 208-TFBGA | |||
109 In Stock | 1 : $26.51000 Tray | - | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, FIFO, FlexRay, I2C, LINbus, SENT, UART/USART | DMA, LVD, PWM, WDT | 174 | 8MB (8M x 8) | FLASH | 256K x 8 | 1.03M x 8 | 3V ~ 5.5V | A/D 38x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 233-FBGA (15x15) | 233-FBGA | |||
116 In Stock | 1 : $27.70000 Tray | - | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 174 | 8MB (8M x 8) | FLASH | 256K x 8 | 1M x 8 | 3V ~ 5.5V | A/D 38x10b, 32x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 233-FBGA (15x15) | 233-FBGA | |||
30 In Stock | 1 : $31.72000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 144 | 8MB (8M x 8) | FLASH | 256K x 8 | 1M x 8 | 3V ~ 5.5V | A/D 26x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LFQFP | 176-QFP | |||
558 In Stock | 1 : $32.77000 Tray | - | Tray | Active | - | RH850G3M | 32-Bit Quad-Core | 240MHz | CANbus, EBI/EMI, Ethernet, LINbus, SCI, SPI, SSI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | - | 8MB (8M x 8) | FLASH | 192K x 8 | 1.0625M x 8 | 2.7V ~ 5.5V | A/D 40x12b SAR | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 292-FBGA (17x17) | 292-FBGA | |||
502 In Stock | 1 : $42.78000 Tray | - | Tray | Active | - | RH850G4MH | 32-Bit | 400MHz | CANbus, CSI, Ethernet, FlexRay, LINbus, PSI5S, SCI, SENT, UART/USART | DMA, PWM, Temp Sensor, WDT | - | 8MB (8M x 8) | FLASH | 224K x 8 | 768K x 8 | 3V ~ 3.6V, 3V ~ 5.5V | A/D 80x10b, 80x12b SAR | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 373-FBGA (21x21) | 373-FBGA | |||
1,778 In Stock | 1 : $63.15000 Cut Tape (CT) 1,000 : $43.45365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 169 | 8MB (8M x 8) | FLASH | 384K x 8 | 2.75M x 8 | 3.3V, 5V | A/D 60x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
163 In Stock | 1 : $64.15000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
403 In Stock | 1 : $66.23000 Cut Tape (CT) 500 : $46.45076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 263 | 8MB (8M x 8) | FLASH | 384K x 8 | 2.75M x 8 | 3.3V, 5V | A/D 84x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-5 | 516-LFBGA | |||
490 In Stock | 1 : $70.01000 Cut Tape (CT) 500 : $49.26044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 263 | 8MB (8M x 8) | FLASH | 384K x 8 | 728K x 8 | 3.3V, 5V | A/D 84x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-5 | 516-LFBGA | |||
52 In Stock | 1 : $71.11000 Tray | - | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-MAPBGA (27x27) | 416-BGA | |||
189 In Stock | 1 : $10.25000 Tray | Tariff may apply if shipping to the United States | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | 108 | 8MB (8M x 8) | FLASH | - | 1M x 8 | 1.75V ~ 3.63V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-TFBGA (12x12) | 144-TFBGA | |||
1,000 In Stock | 1 : $46.42000 Cut Tape (CT) 1,000 : $31.31748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 263 | 8MB (8M x 8) | FLASH | 768K x 8 | 240K x 8 | 1.17V ~ 1.43V, 2.97V ~ 5.5V | A/D 60x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
1,000 In Stock | 1 : $50.02000 Cut Tape (CT) 1,000 : $33.91360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TriCore™ | 32-Bit Tri-Core, Dual-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 8MB (8M x 8) | FLASH | 512K x 8 | 1.25M x 8 | 2.97V ~ 5.5V | A/D 110 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
172 In Stock | 1 : $65.26000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
31,595 Marketplace | 16 : $18.54000 Bulk | - | Bulk | Active | Not Verified | C166 | 16-Bit | 36MHz | HDLC, IOM-2/PCM, IrDA, SSC, UART/USART | PWM, WDT | 72 | 8MB (8M x 8) | ROM | - | 3K x 8 | 2.97V ~ 3.63V | - | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TQFP-144-7 | 144-LQFP | |||
0 In Stock 32 Marketplace | 10 : $58.09000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Obsolete | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-MAPBGA (27x27) | 416-BGA |