896B (512 x 14) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,278 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.58000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
824 In Stock | 1 : $2.00000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
7,149 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.58000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,847 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.64000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,232 In Stock | 1 : $0.87000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
240 In Stock | 1 : $3.61000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 36 x 8 | 4V ~ 6V | A/D 4x8b | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
249 In Stock | 1 : $1.95000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
243 In Stock | 1 : $1.95000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
335 In Stock | 1 : $2.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,792 In Stock | 1 : $2.32000 Tube | Tube | Active | Verified | PIC | 8-Bit | 40MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
211 In Stock | 1 : $3.05000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | 128 x 8 | 96 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
220 In Stock | 1 : $3.34000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | 128 x 8 | 96 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
210 In Stock | 1 : $3.82000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 13 | 896B (512 x 14) | OTP | - | 80 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
3,267 In Stock | 1 : $0.83000 Cut Tape (CT) 3,300 : $0.69000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | |||
325 In Stock | 1 : $2.00000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
378 In Stock | 1 : $2.06000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 96 x 8 | 2.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
268 In Stock | 1 : $3.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 36 x 8 | 4V ~ 6V | A/D 4x8b | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
177 In Stock | 1 : $3.92000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 13 | 896B (512 x 14) | OTP | - | 80 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
123 In Stock | 1 : $2.21000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | 128 x 8 | 96 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
375 In Stock | 1 : $2.26000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | 128 x 8 | 96 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
861 In Stock | 1 : $0.87000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
555 In Stock | 1 : $0.93000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
72 In Stock | 1 : $5.00000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | Brown-out Detect/Reset, POR, WDT | 13 | 896B (512 x 14) | OTP | - | 80 x 8 | 2.5V ~ 6V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
0 In Stock | 3,000 : $0.49985 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 1.8V ~ 3.6V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.55113 Bulk | Bulk | Obsolete | Not Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |