NXP USA Inc. Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : $2.95000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 6x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
17,183 In Stock | 1 : $3.14000 Cut Tape (CT) 2,500 : $1.48000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
16,453 In Stock | 1 : $3.54000 Cut Tape (CT) 6,000 : $1.10392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,813 In Stock | 1 : $4.15000 Cut Tape (CT) 2,500 : $1.42950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
24,357 In Stock | 1 : $4.77000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,627 In Stock | 1 : $5.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 40MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | 256 x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
15,940 In Stock | 1 : $5.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART | DMA, I2S, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 11x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
1,960 In Stock | 1 : $5.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
1,149 In Stock | 1 : $5.72000 Tray | Tray | Active | Not Verified | 12V1 | 16-Bit | 25MHz | CANbus, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 40 | 96KB (96K x 8) | FLASH | 3K x 8 | 8K x 8 | 3.13V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
6,784 In Stock | 1 : $5.80000 Cut Tape (CT) 5,000 : $2.09988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
5,985 In Stock | 1 : $5.80000 Tube | Tube | Active | Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1,712 In Stock | 1 : $5.82000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
24,540 In Stock | 1 : $6.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
9,047 In Stock | 1 : $6.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 128KB (128K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
7,521 In Stock | 1 : $6.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART, USB | DMA, I2S, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 8x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
338 In Stock | 1 : $6.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,384 In Stock | 1 : $6.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 28 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
5,935 In Stock | 1 : $6.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I2C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
790 In Stock | 1 : $6.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, SPI, UART/USART | LVD, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 12x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
3,843 In Stock | 1 : $6.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, TSI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
4,170 In Stock | 1 : $6.99000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 50MHz | I2C, LINbus, SCI, SPI | LVD, PWM, WDT | 26 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
575 In Stock | 1 : $7.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 12x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
27,549 In Stock | 1 : $7.38000 Cut Tape (CT) 5,000 : $2.88900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
8,882 In Stock | 1 : $7.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, POR, WDT | 26 | 64KB (64K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
535 In Stock | 1 : $7.54000 Tube | Tube | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 23 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) |