Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ML62Q1704-NNNTBZ0BX
ML63Q2537-NNNTBZWBY
SOLIST-AI, 32-BIT MICROCONTROLLE
Rohm Semiconductor
998
In Stock
1 : $10.59000
Cut Tape (CT)
1,000 : $6.65076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
34
256KB (256K x 8)
FLASH
8K x 8
16K x 8
2.3V ~ 5.5V
A/D 12x12b SAR
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
64 TQFP
ML63Q2557-NNNTBZWBY
SOLIST-AI, 32-BIT MICROCONTROLLE
Rohm Semiconductor
998
In Stock
1 : $11.08000
Cut Tape (CT)
1,000 : $6.97588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-M0+
32-Bit
48MHz
CANbus, I2C, UART/USART
DMA, LVD, POR, PWM, WDT
49
256KB (256K x 8)
FLASH
8K x 8
16K x 8
2.3V ~ 5.5V
A/D 12x12b SAR
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.