Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,512 In Stock | 1 : $8.12000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,025 In Stock | 1 : $9.74000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
531 In Stock | 1 : $12.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
370 In Stock | 1 : $16.80000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
1,057 In Stock | 1 : $24.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
362 In Stock | 1 : $31.81000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Tri-Core | 240MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 142 | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP-EP | 172-QFP Exposed Pad | |||
164 In Stock | 1 : $14.54000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit2 | 160MHz | CANbus, Ethernet, I2C, LINbuS, SAI, SENT, SPI, UART/USART | DMA, I2S, PWM, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
418 In Stock | 1 : $15.84000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
344 In Stock | 1 : $16.58000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
1,060 In Stock | 1 : $17.28000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
438 In Stock | 1 : $17.78000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
746 In Stock | 1 : $40.69000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Tri-Core | 240MHz | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 218 | 8MB (8M x 8) | FLASH | 128K x 8 | 1.125M x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
308 In Stock | 1 : $23.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
71 In Stock | 1 : $12.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit2 | 160MHz | CANbus, Ethernet, I2C, LINbuS, SAI, SENT, SPI, UART/USART | DMA, I2S, PWM, WDT | - | 1MB (1M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $8.17000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 1 : $8.34000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | - | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 1 : $11.35000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $12.50000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 143 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $12.85000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 1 : $13.63000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $13.69000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $13.79000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Dual-Core | 160MHz | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 84 | 2MB (2M x 8) | FLASH | 128K x 8 | 256K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP | |||
0 In Stock Check Lead Time | 1 : $14.13000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 1 : $14.13000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
0 In Stock Check Lead Time | 1 : $14.19000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP |