Microcontrollers

Results: 63
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connectivity
I2C, IrDA, LINbus, SMBus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
61018263045
Program Memory Size
16KB (16K x 8)32KB (32K x 8)
RAM Size
6K x 812K x 8
Data Converters
A/D 15x12b SARA/D 17x12b SARA/D 18x12b SARA/D 21x12b SARA/D 7x12b SARA/D 9x12b SAR
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO12-WLCSP (1.7x1.42)20-TSSOP20-UFQFPN (3x3)28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)
Package / Case
8-SOIC (0.154", 3.90mm Width)12-UFBGA, WLCSP20-TSSOP (0.173", 4.40mm Width)20-UFQFN28-UFQFN32-LQFP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
19,555
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.52983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
STM32C011F4U6TR
STM32C011F6U6TR
IC MCU 32BIT 32KB FLASH 20UFQFPN
STMicroelectronics
28,017
In Stock
This product has a maximum purchase limit
1 : $1.43000
Cut Tape (CT)
3,000 : $0.60598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
28-UFQFN
STM32C031G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
1,144
In Stock
1 : $1.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
26
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
STM32C011F4U6TR
STM32C031K4T6
IC MCU 32BIT 16KB FLASH 32LQFP
STMicroelectronics
3,585
In Stock
This product has a maximum purchase limit
1 : $1.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
8-SOIC
STM32C011J6M6
IC MCU 32BIT 32KB FLASH 8SO
STMicroelectronics
2,893
In Stock
1 : $1.12000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
STM32C011F4U6TR
STM32C031K6U6
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
6,852
In Stock
This product has a maximum purchase limit
1 : $1.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
STM32C011F4U6TR
STM32C031K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
4,220
In Stock
This product has a maximum purchase limit
1 : $1.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
STM32C011F4U6TR
STM32C011F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1,336
In Stock
This product has a maximum purchase limit
1 : $1.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
M0A23OC1AC
STM32C031F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
3,317
In Stock
This product has a maximum purchase limit
1 : $1.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM32C011F4U6TR
STM32C031F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1,936
In Stock
1 : $1.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM32C011F4U6TR
STM32C031C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,910
In Stock
This product has a maximum purchase limit
1 : $1.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
45
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32C031C6U6
IC MCU 32BIT 32KB FLASH 48UFQFPN
STMicroelectronics
1,130
In Stock
1 : $1.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
45
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
STM32C011F4U6TR
STM32C031K4U6
IC MCU 32BIT 16KB FLASH 32UFQFPN
STMicroelectronics
5,940
In Stock
This product has a maximum purchase limit
1 : $1.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
STM32C011F4U6TR
STM32C031G4U6
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
8,690
In Stock
This product has a maximum purchase limit
1 : $1.60000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
26
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
48-UFQFPN
STM32C031C4U6
IC MCU 32BIT 16KB FLASH 48UFQFPN
STMicroelectronics
4,806
In Stock
This product has a maximum purchase limit
1 : $1.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
45
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
STM32C011F4U6TR
STM32C031C4T6
IC MCU 32BIT 16KB FLASH 48LQFP
STMicroelectronics
4,564
In Stock
This product has a maximum purchase limit
1 : $1.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
45
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
8-SOIC
STM32C011J4M6
IC MCU 32BIT 16KB FLASH 8SO
STMicroelectronics
0
In Stock
Check Lead Time
1 : $0.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
M0A23OC1AC
STM32C011F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
14
In Stock
1 : $1.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M6TR
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $0.40440
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M7
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,000 : $0.43240
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M7TR
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $0.43240
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M3TR
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $0.46492
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M3
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,000 : $0.46493
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 32KB FLASH 12UFBGA
STM32C011D6Y6TR
IC MCU 32BIT 32KB FLASH 12UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $0.50550
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
10
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 9x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-WLCSP (1.7x1.42)
12-UFBGA, WLCSP
IC MCU 32BIT 16KB FLASH 20TSSOP
STM32C011F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $0.52982
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 63

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.