Microcontrollers

Results: 56
Stocking Options
Environmental Options
Media
Exclude
56Results
Applied FiltersRemove All

Showing
of 56
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATSAMD20E16A-MUT
IC MCU 32BIT 64KB FLASH 32QFN
Microchip Technology
12,931
In Stock
1 : $2.52000
Cut Tape (CT)
5,000 : $2.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E18A-MUT
IC MCU 32BIT 256KB FLASH 32VQFN
Microchip Technology
17,413
In Stock
1 : $3.15000
Cut Tape (CT)
5,000 : $2.60001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAMD20E17A-AU
IC MCU 32BIT 128KB FLASH 32TQFP
Microchip Technology
535
In Stock
1 : $2.66000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
128KB (128K x 8)
FLASH
-
16K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E18A-AUT
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
8,903
In Stock
1 : $3.22000
Cut Tape (CT)
2,000 : $2.66001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E14B-AUT
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
2,000
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $2.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
16KB (16K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E15A-AU
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : $2.45000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E14B-AU
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : $2.45000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
16KB (16K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
ATSAMD20E16A-MN
IC MCU 32BIT 64KB FLASH 32QFN
Microchip Technology
492
In Stock
1 : $2.56000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E16B-MN
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
490
In Stock
1 : $2.56000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E16A-MNT
IC MCU 32BIT 64KB FLASH 32QFN
Microchip Technology
258,303
In Stock
1 : $2.88000
Cut Tape (CT)
5,000 : $2.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E18A-MU
IC MCU 32BIT 256KB FLASH 32VQFN
Microchip Technology
1,309
In Stock
1 : $3.07000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAMD20E18A-AU
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
780
In Stock
1 : $3.14000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
ATSAMD20E18A-MN
IC MCU 32BIT 256KB FLASH 32QFN
Microchip Technology
603
In Stock
1 : $3.23000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAMD20E18A-AN
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
479
In Stock
1 : $3.28000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
ATSAMD20E14A-MUT
IC MCU 32BIT 16KB FLASH 32QFN
Microchip Technology
17,866
In Stock
1 : $2.15000
Cut Tape (CT)
5,000 : $1.76001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
16KB (16K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E14B-MU
IC MCU 32BIT 16KB FLASH 32VQFN
Microchip Technology
1,470
In Stock
1 : $2.15000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
16KB (16K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E15B-MU
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
980
In Stock
1 : $2.15000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E15A-MUT
IC MCU 32BIT 32KB FLASH 32QFN
Microchip Technology
9,979
In Stock
1 : $2.18000
Cut Tape (CT)
5,000 : $1.82001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E15B-MUT
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
4,882
In Stock
1 : $2.18000
Cut Tape (CT)
5,000 : $1.82001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAMD20E16B-MU
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
384
In Stock
1 : $2.44000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAMD20E15B-AU
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
2,225
In Stock
1 : $2.45000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E15A-AUT
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
1,994
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $2.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E15B-AUT
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
1,950
In Stock
1 : $2.45000
Cut Tape (CT)
2,000 : $2.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E14A-AU
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : $2.45000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
16KB (16K x 8)
FLASH
-
2K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAMD20E16B-AU
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
492
In Stock
1 : $2.49000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 56

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.