Microcontrollers

Results: 47
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Core Processor
ARM® Cortex®-M4F, ARM® Cortex®-R5FARM® Cortex®-R5F
Core Size
32-Bit 5-Core32-Bit Dual-Core32-Bit Quad-Core32-Bit Single-Core32-Bit Tri-Core32-Bit
Speed
200MHz400MHz400MHz, 800MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDTAES, DMA, POR, PWM, SHA, WDT
Number of I/O
140148198
Program Memory Size
128KB (128K x 8)256KB (256K x 8)
RAM Size
256K x 82M x 83.6M x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V1.71V ~ 1.89V, 3.135V ~ 3.465V
Data Converters
A/D 6x12b SAR; D/A 1x12bA/D 8x10bA/D 8x12bA/D 9x10b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
285-NFBGA (13x13)293-FC/CSP (11x11)324-NFBGA (15x15)441-FCBGA (17.2x17.2)
Package / Case
285-LFBGA293-VFBGA, FCCSPBGA324-LFBGA441-BFBGA, FCBGA
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
441 FCBGA
AM2434BSFFHIALVR
IC MCU 32BIT 256KB TCM 441FCBGA
Texas Instruments
347
In Stock
1 : $29.68000
Cut Tape (CT)
500 : $21.22200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit 5-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT198256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x12bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount441-FCBGA (17.2x17.2)441-BFBGA, FCBGA
AM2632CPDFHMZCZRQ1
AM2632COKFHAZCZR
IC MCU 32BIT 256KB TCM 324LFBGA
Texas Instruments
1,537
In Stock
1 : $19.70000
Cut Tape (CT)
1,000 : $12.47657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Dual-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
AM2632CPDFHMZCZRQ1
AM2634COKFHMZCZRQ1
IC MCU 64BIT 256KB TCM 324NFBGA
Texas Instruments
859
In Stock
1 : $22.68000
Cut Tape (CT)
1,000 : $15.27807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-R5F32-Bit Quad-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2431BSDGHIALXR
IC MCU 32BIT 128KB TCM 293VFBGA
Texas Instruments
903
In Stock
1 : $14.45000
Cut Tape (CT)
1,000 : $9.15459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Dual-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT148128KB (128K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
AM2632CPDFHMZCZRQ1
AM2631CNDGHAZCZR
IC MCU 64BIT 256KB TCM 324NFBGA
Texas Instruments
1,000
In Stock
1 : $14.85000
Cut Tape (CT)
1,000 : $9.40310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-R5F32-Bit Single-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2432BKEGHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
1,000
In Stock
1 : $15.34000
Cut Tape (CT)
1,000 : $9.71340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
441 FCBGA
AM2431BSDFHIALXR
IC MCU 32BIT 128KB TCM 293VFBGA
Texas Instruments
1,000
In Stock
1 : $15.83000
Cut Tape (CT)
1,000 : $10.02639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Dual-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT148128KB (128K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
441 FCBGA
AM2432BSDGHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
980
In Stock
1 : $16.01000
Cut Tape (CT)
1,000 : $10.14192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
AM2632CPDFHMZCZRQ1
AM2631CNDGHMZCZRQ1
IC MCU 32BIT 256KB TCM 324LFBGA
Texas Instruments
1,000
In Stock
1 : $17.52000
Cut Tape (CT)
1,000 : $11.09566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2432BSDFHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
999
In Stock
1 : $17.54000
Cut Tape (CT)
1,000 : $11.10775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
AM2632CPDFHMZCZRQ1
AM2631CODGHMZCZRQ1
IC MCU 64BIT 256KB TCM 324NFBGA
Texas Instruments
1,000
In Stock
1 : $18.16000
Cut Tape (CT)
1,000 : $11.49865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-R5F32-Bit Single-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface Mount324-NFBGA (15x15)324-LFBGA
AM2632CPDFHMZCZRQ1
AM2632CNDFHAZCZR
IC MCU 32BIT 256KB TCM 324LFBGA
Texas Instruments
869
In Stock
1 : $18.16000
Cut Tape (CT)
1,000 : $11.49865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Dual-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2432BSEFHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
1,000
In Stock
1 : $18.39000
Cut Tape (CT)
1,000 : $11.64507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
441 FCBGA
AM2431BSDGHIALVR
IC MCU 32BIT 128KB TCM 441FCBGA
Texas Instruments
495
In Stock
1 : $18.91000
Cut Tape (CT)
500 : $13.05602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Dual-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT198128KB (128K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x12bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount441-FCBGA (17.2x17.2)441-BFBGA, FCBGA
441 FCBGA
AM2434BSDGHIALXR
QUAD-CORE ARM CORTEX-R5F-BASED M
Texas Instruments
1,000
In Stock
1 : $19.13000
Cut Tape (CT)
1,000 : $12.11657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit 5-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
441 FCBGA
AM2432BKFGHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
2,000
In Stock
1 : $19.15000
Cut Tape (CT)
1,000 : $12.12731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
AM2632CPDFHMZCZRQ1
AM2632CNEFHAZCZR
IC MCU 32BIT 256KB TCM 324LFBGA
Texas Instruments
2,000
In Stock
1 : $19.61000
Cut Tape (CT)
1,000 : $12.41881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Dual-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
AM2632CPDFHMZCZRQ1
AM2634COEFHAZCZR
QUAD-CORE ARM CORTEX-R5F MCU UP
Texas Instruments
1,000
In Stock
1 : $19.92000
Cut Tape (CT)
1,000 : $13.41492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Quad-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2434BSEFHIALXR
QUAD-CORE ARM CORTEX-R5F-BASED M
Texas Instruments
1,000
In Stock
1 : $20.04000
Cut Tape (CT)
1,000 : $13.49633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit 5-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
AM2632CPDFHMZCZRQ1
AM2634CODFHAZCZR
QUAD-CORE ARM CORTEX-R5F MCU UP
Texas Instruments
1,000
In Stock
1 : $20.06000
Cut Tape (CT)
1,000 : $12.70762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Quad-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 105°C (TJ)--Surface Mount324-NFBGA (15x15)324-LFBGA
AM2632CPDFHMZCZRQ1
AM2632CODFHMZCZRQ1
IC MCU 32BIT 256KB TCM 324LFBGA
Texas Instruments
1,000
In Stock
1 : $20.27000
Cut Tape (CT)
1,000 : $13.65651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-R5F32-Bit Dual-Core400MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USARTAES, DMA, POR, PWM, SHA, TRNG, WDT140256KB (256K x 8)Tightly Coupled Memory (TCM)-2M x 81.14V ~ 1.26VA/D 6x12b SAR; D/A 1x12bInternal-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface Mount324-NFBGA (15x15)324-LFBGA
441 FCBGA
AM2432BSFFHIALXR
IC MCU 32BIT 256KB TCM 293VFBGA
Texas Instruments
1,000
In Stock
1 : $20.40000
Cut Tape (CT)
1,000 : $13.74186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT148256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x10bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount293-FC/CSP (11x11)293-VFBGA, FCCSPBGA
441 FCBGA
AM2432BSDGHIALVR
IC MCU 32BIT 256KB TCM 441FCBGA
Texas Instruments
500
In Stock
1 : $20.47000
Cut Tape (CT)
500 : $14.13242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT198256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x12bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount441-FCBGA (17.2x17.2)441-BFBGA, FCBGA
441 FCBGA
AM2432BSDFHIALVR
IC MCU 32BIT 256KB TCM 441FCBGA
Texas Instruments
489
In Stock
1 : $20.60000
Cut Tape (CT)
500 : $14.73108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Tri-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, TRNG, WDT198256KB (256K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x12bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount441-FCBGA (17.2x17.2)441-BFBGA, FCBGA
441 FCBGA
AM2431BSDFHIALVR
IC MCU 32BIT 128KB TCM 441FCBGA
Texas Instruments
430
In Stock
1 : $20.71000
Cut Tape (CT)
500 : $14.29938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-ARM® Cortex®-M4F, ARM® Cortex®-R5F32-Bit Dual-Core400MHz, 800MHzCANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USBAES, DMA, POR, PWM, SHA, WDT198128KB (128K x 8)Tightly Coupled Memory (TCM)-256K x 81.71V ~ 1.89V, 3.135V ~ 3.465VA/D 8x12bExternal, Internal-40°C ~ 125°C (TJ)--Surface Mount441-FCBGA (17.2x17.2)441-BFBGA, FCBGA
Showing
of 47

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.