Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100 HLQFP Top View
LPC55S28JBD100K
IC MCU 32BIT 512KB FLSH 100HLQFP
NXP USA Inc.
819
In Stock
1 : $10.16000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT64512KB (512K x 8)FLASH-256K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP Exposed Pad100-HLQFP (14x14)
64 TQFP
LPC55S28JBD64K
IC MCU 32BIT 512KB FLASH 64HTQFP
NXP USA Inc.
1,209
In Stock
1 : $9.08000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT36512KB (512K x 8)FLASH-256K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP Exposed Pad64-HTQFP (10x10)
64 TQFP
LPC55S26JBD64K
IC MCU 32BIT 256KB FLASH 64HTQFP
NXP USA Inc.
785
In Stock
1 : $8.04000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT36256KB (256K x 8)FLASH-144K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP Exposed Pad64-HTQFP (10x10)
98-VFBGA
LPC55S26JEV98K
IC MCU 32BIT 256KB FLASH 98VFBGA
NXP USA Inc.
1,202
In Stock
1 : $8.88000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT64256KB (256K x 8)FLASH-144K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount98-VFBGA98-VFBGA (7x7)
100 HLQFP Top View
LPC55S26JBD100K
IC MCU 32BIT 256KB FLSH 100HLQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $9.08000
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT64256KB (256K x 8)FLASH-144K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP Exposed Pad100-HLQFP (14x14)
98-VFBGA
LPC55S28JEV98K
IC MCU 32BIT 512KB FLASH 98VFBGA
NXP USA Inc.
0
In Stock
Check Lead Time
1,300 : $5.64035
Tray
Tray
ActiveARM® Cortex®-M3332-Bit Single-Core150MHzFlexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT64512KB (512K x 8)FLASH-256K x 81.8V ~ 3.6VA/D 10x16bInternal-40°C ~ 105°C (TA)Surface Mount98-VFBGA98-VFBGA (7x7)
Showing
1 - 6
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.