Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MKL03Z16VFG4
MKL02Z32VFG4
IC MCU 32BIT 32KB FLASH 16QFN
NXP USA Inc.
4,787
In Stock
1 : $2.71000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
24-VFQFN Exposed Pad
MKL02Z32VFK4
IC MCU 32BIT 32KB FLASH 24QFN
NXP USA Inc.
785
In Stock
1 : $2.50000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
20-WLCSP
MKL02Z32CAF4R
IC MCU 32BIT 32KB FLASH 20WLCSP
NXP USA Inc.
1,239
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $1.68725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-WLCSP (1.99x1.94)
20-UFBGA, WLCSP
MKL04Z16VFM4
MKL02Z32VFM4
IC MCU 32BIT 32KB FLASH 32QFN
NXP USA Inc.
13,517
In Stock
1 : $2.79000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
28
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 14x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
MKL03Z16VFG4
MKL02Z16VFG4
IC MCU 32BIT 16KB FLASH 16QFN
NXP USA Inc.
2,182
In Stock
1 : $2.35000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
MKL03Z16VFG4
MKL02Z8VFG4
IC MCU 32BIT 8KB FLASH 16QFN
NXP USA Inc.
2,029
In Stock
1 : $2.70000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
1K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
MKL04Z16VFM4
MKL02Z16VFM4
IC MCU 32BIT 16KB FLASH 32QFN
NXP USA Inc.
2,450
In Stock
1 : $1.46000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
28
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 14x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
MKL03Z16VFG4
MKL02Z8VFG4R
IC MCU 32BIT 8KB FLASH 16QFN
NXP USA Inc.
4,000
In Stock
1 : $2.70000
Cut Tape (CT)
5,000 : $1.28400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
1K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
MKL03Z16VFG4
MKL02Z32VFG4R
IC MCU 32BIT 32KB FLASH 16QFN
NXP USA Inc.
5,000
In Stock
1 : $2.71000
Cut Tape (CT)
5,000 : $1.34088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
MKL03Z16VFG4
MKL02Z16VFG4R
IC MCU 32BIT 16KB FLASH 16QFN
NXP USA Inc.
5,000
In Stock
1 : $2.77000
Cut Tape (CT)
5,000 : $1.32188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
14
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 6x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-QFN (3x3)
16-UFQFN Exposed Pad
24-VFQFN Exposed Pad
MKL02Z32VFK4R
IC MCU 32BIT 32KB FLASH 24QFN
NXP USA Inc.
3,636
In Stock
1 : $3.16000
Cut Tape (CT)
5,000 : $1.65065
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
MKL04Z16VFM4
MKL02Z32VFM4R
IC MCU 32BIT 32KB FLASH 32QFN
NXP USA Inc.
5,000
In Stock
1 : $3.28000
Cut Tape (CT)
5,000 : $1.71908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
28
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 14x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
24-VFQFN Exposed Pad
MKL02Z16VFK4
IC MCU 32BIT 16KB FLASH 24QFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $2.84000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
22
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.