Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64 TQFP
AT32UC3B0256-A2UR
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
5,600
In Stock
1 : $9.71000
Cut Tape (CT)
1,500 : $8.19000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
48-TQFP
AT32UC3B1256-AUT
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
1,736
In Stock
1 : $9.06000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
64-QFN
AT32UC3B0256-Z2UT
IC MCU 32BIT 256KB FLASH 64QFN
Microchip Technology
3,225
In Stock
1 : $9.56000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64 TQFP
AT32UC3B0256-A2UT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
1,748
In Stock
1 : $9.56000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
AT32UC3B0512-Z2UT
IC MCU 32BIT 512KB FLASH 64QFN
Microchip Technology
5,541
In Stock
1 : $11.73000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64 TQFP
AT32UC3B0512-A2UT
IC MCU 32BIT 512KB FLASH 64TQFP
Microchip Technology
576
In Stock
1 : $11.73000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64 TQFP
AT32UC3B064-A2UR
IC MCU 32BIT 64KB FLASH 64TQFP
Microchip Technology
2,408
In Stock
1 : $7.28000
Cut Tape (CT)
1,500 : $6.13200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT4464KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64 TQFP
AT32UC3B064-A2UT
IC MCU 32BIT 64KB FLASH 64TQFP
Microchip Technology
1,743
In Stock
1 : $7.10000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT4464KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64 TQFP
AT32UC3B0128-A2UT
IC MCU 32BIT 128KB FLASH 64TQFP
Microchip Technology
248
In Stock
1 : $8.39000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44128KB (128K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
48-TQFP
AT32UC3B1128-AUT
IC MCU 32BIT 128KB FLASH 48TQFP
Microchip Technology
250
In Stock
1 : $7.96000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28128KB (128K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
64-QFN
AT32UC3B0512-Z2UR
IC MCU 32BIT 512KB FLASH 64QFN
Microchip Technology
46,949
In Stock
1 : $11.90000
Cut Tape (CT)
4,000 : $10.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
48-QFN
AT32UC3B1512-Z1UT
IC MCU 32BIT 512KB FLASH 48QFN
Microchip Technology
1,248
In Stock
1 : $11.11000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
48-QFN
AT32UC3B1256-Z1UT
IC MCU 32BIT 256KB FLASH 48QFN
Microchip Technology
417
In Stock
1 : $9.06000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
48-TQFP
AT32UC3B1256-AUR
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
2,298
In Stock
1 : $9.20000
Cut Tape (CT)
2,500 : $7.72800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28256KB (256K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
64 TQFP
AT32UC3B0512-A2UR
IC MCU 32BIT 512KB FLASH 64TQFP
Microchip Technology
1,274
In Stock
1 : $11.90000
Cut Tape (CT)
1,500 : $10.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT44512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
48-QFN
AT32UC3B1512-Z1UR
IC MCU 32BIT 512KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $11.28000
Cut Tape (CT)
4,000 : $9.49200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28512KB (512K x 8)FLASH-96K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
48-TQFP
AT32UC3B164-AUT
IC MCU 32BIT 64KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $6.71000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT2864KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-TQFP
AT32UC3B1128-AUR
IC MCU 32BIT 128KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $8.11000
Cut Tape (CT)
2,500 : $6.81800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28128KB (128K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
64-QFN
AT32UC3B064-Z2UT
IC MCU 32BIT 64KB FLASH 64QFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $7.10000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT4464KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
48-QFN
AT32UC3B164-Z1UT
IC MCU 32BIT 64KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
416 : $5.67000
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT2864KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
48-TQFP
AT32UC3B164-AUR
IC MCU 32BIT 64KB FLASH 48TQFP
Microchip Technology
0
In Stock
2,500 : $5.78200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT2864KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-QFN
AT32UC3B164-Z1UR
IC MCU 32BIT 64KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
4,000 : $5.78200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT2864KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
64-QFN
AT32UC3B064-Z2UR
IC MCU 32BIT 64KB FLASH 64QFN
Microchip Technology
0
In Stock
Check Lead Time
4,000 : $6.13200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT4464KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
48-QFN
AT32UC3B1128-Z1UT
IC MCU 32BIT 128KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
416 : $6.73399
Tray
Tray
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28128KB (128K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
48-QFN
AT32UC3B1128-Z1UR
IC MCU 32BIT 128KB FLASH 48QFN
Microchip Technology
0
In Stock
Check Lead Time
4,000 : $6.81800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR32-Bit Single-Core60MHzI²C, IrDA, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT28128KB (128K x 8)FLASH-32K x 81.65V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
Showing
of 40

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.