Microcontrollers

Results: 200
Manufacturer
Freescale SemiconductorNXP SemiconductorsNXP USA Inc.
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit Single-Core32-Bit
Speed
50MHz72MHz100MHz120MHz180MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB, USB OTGCANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTGI2C, IrDA, SPI, UART/USART, USB, USB OTGI2C, SPI, UART/USART, USB OTG
Number of I/O
2029354052566064666770798183
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
EEPROM Size
2K x 84K x 816K x 8-
RAM Size
8K x 816K x 824K x 832K x 848K x 864K x 8128K x 8256K x 8
Data Converters
-A/D 11x16bA/D 13x16bA/D 14x16bA/D 18x16b; D/A 1x12bA/D 1x16b SAR; D/A 1x12bA/D 20x16bA/D 20x16b; D/A 1x12bA/D 22x16b; D/A 1x12bA/D 22x16b; D/A 2x12bA/D 24x16b; D/A 1x12bA/D 25x16b; D/A 1x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
32-HVQFN (5x5)32-QFN-EP (5x5)48-LQFP (7x7)48-QFN-EP (7x7)49-WLCSP (2.92x3.14)64-LQFP (10x10)64-MAPBGA (5x5)64-WLCSP (3.35x3.32)80-FQFP (12x12)80-WLCSP (4.13x3.56)81-MAPBGA (10x10)88-QFN (10x10)
Package / Case
32-VFQFN Exposed Pad48-LQFP48-VFQFN Exposed Pad49-UFBGA, WLCSP64-LFBGA64-LQFP64-UFBGA, WLCSP80-LQFP80-UFBGA, WLCSP80-XFBGA, WLCSP81-LBGA88-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
200Results
Applied FiltersRemove All

Showing
of 200
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MK20DX128VLH5
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
1,128
In Stock
1 : $9.73000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core50MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40128KB (128K x 8)FLASH2K x 816K x 81.71V ~ 3.6VA/D 13x16bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64 LQFN
MK20DX256VLH7
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
2,086
In Stock
1 : $12.36000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core72MHzCANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40256KB (256K x 8)FLASH2K x 864K x 81.71V ~ 3.6VA/D 24x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
100-LQFP
MK22FN512VLL12
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
2,394
In Stock
1 : $13.27000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT66512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 33x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
100-LQFP
MK20DX256VLL10
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
450
In Stock
1 : $13.40000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT66256KB (256K x 8)FLASH4K x 864K x 81.71V ~ 3.6VA/D 33x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
100-LQFP
MK20DN512VLL10
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
6,172
In Stock
1 : $17.07000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT66512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 33x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
64 LQFN
MK22FN1M0AVLH12
IC MCU 32BIT 1MB FLASH 64LQFP
NXP USA Inc.
3,779
In Stock
1 : $17.08000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT401MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 22x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
144-LQFP
MK20DN512VLQ10
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
1,780
In Stock
1 : $18.50000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT100512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 42x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
144-LQFP
MK24FN1M0VLQ12R
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
501
In Stock
1 : $21.12000
Cut Tape (CT)
500 : $14.16770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1001MB (1M x 8)FLASH-256K x 81.71V ~ 3.6VA/D 41x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
144-LQFP
MK24FN1M0VLQ12
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
226
In Stock
1 : $21.13000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1001MB (1M x 8)FLASH-256K x 81.71V ~ 3.6VA/D 41x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
144-LQFP
MK26FN2M0VLQ18
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
1,548
In Stock
1 : $24.93000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1002MB (2M x 8)FLASH-256K x 81.71V ~ 3.6VA/D 5x12b, 3x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
169-LFBGA
MK26FN2M0VMI18
IC MCU 32BIT 2MB FLASH 169MAPBGA
NXP USA Inc.
243
In Stock
1 : $25.42000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1162MB (2M x 8)FLASH-256K x 81.71V ~ 3.6VA/D 5x12b, 6x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount169-MAPBGA (9x9)169-LFBGA
121-LFBGA
MK22FN512VDC12R
IC MCU 32BIT 512KB FLSH 121XFBGA
NXP USA Inc.
2,000
In Stock
1 : $12.20000
Cut Tape (CT)
2,000 : $7.43435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT81512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 38x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount121-XFBGA (8x8)121-XFBGA
64 LQFN
MK22FN512VLH12
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
1,366
In Stock
1 : $12.55000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 22x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
100-LQFP
MK22FN256VLL12
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
1,550
In Stock
1 : $12.59000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT66256KB (256K x 8)FLASH-48K x 81.71V ~ 3.6VA/D 33x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
80-LQFP
MK20DX256VLK10
IC MCU 32BIT 256KB FLASH 80FQFP
NXP USA Inc.
358
In Stock
1 : $13.19000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT52256KB (256K x 8)FLASH4K x 864K x 81.71V ~ 3.6VA/D 27x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount80-FQFP (12x12)80-LQFP
64 LQFN
MK22FX512AVLH12
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
253
In Stock
1 : $14.90000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40512KB (512K x 8)FLASH-64K x 81.71V ~ 3.6VA/D 22x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
121-LFBGA
MK21FX512AVMC12
IC MCU 32B 512KB FLASH 121MAPBGA
NXP USA Inc.
709
In Stock
1 : $17.30000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT81512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 42x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount121-MAPBGA (8x8)121-LFBGA
100-LQFP
MK20DX256ZVLL10
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
276
In Stock
1 : $17.71000
Tray
Tray
Not For New DesignsNot VerifiedARM® Cortex®-M432-Bit Single-Core100MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT66256KB (256K x 8)FLASH4K x 864K x 81.71V ~ 3.6VA/D 33x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
144-LFBGA
MK21FN1M0AVMD12
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
800
In Stock
1 : $20.31000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1001MB (1M x 8)FLASH-128K x 81.71V ~ 3.6VA/D 42x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-MAPBGA (13x13)144-LBGA
144-LFBGA
MK26FN2M0VMD18
IC MCU 32BIT 2MB FLASH 144MAPBGA
NXP USA Inc.
800
In Stock
1 : $25.11000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT1002MB (2M x 8)FLASH-256K x 81.71V ~ 3.6VA/D 5x12b, 3x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-MAPBGA (13x13)144-LBGA
48 LQFP
MK20DX64VLF5
IC MCU 32BIT 64KB FLASH 48LQFP
NXP USA Inc.
2,500
In Stock
1 : $8.14000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core50MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT2964KB (64K x 8)FLASH2K x 816K x 81.71V ~ 3.6VA/D 11x16bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
32-VQFN Exposed Pad
MK20DX128VFM5
IC MCU 32BIT 128KB FLASH 32QFN
NXP USA Inc.
1,285
In Stock
1 : $8.92000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core50MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT20128KB (128K x 8)FLASH2K x 816K x 81.71V ~ 3.6VA/D 6x16bInternal-40°C ~ 105°C (TA)Surface Mount32-QFN-EP (5x5)32-VFQFN Exposed Pad
64 LQFN
MK20DN128VLH5
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
711
In Stock
1 : $9.32000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core50MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40128KB (128K x 8)FLASH-16K x 81.71V ~ 3.6VA/D 13x16bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
64 LQFN
MK22FN256VLH12
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
3,093
In Stock
1 : $11.66000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT40256KB (256K x 8)FLASH-48K x 81.71V ~ 3.6VA/D 22x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
121-LFBGA
MK22FN512VDC12
IC MCU 32BIT 512KB FLSH 121XFBGA
NXP USA Inc.
1,265
In Stock
1 : $12.20000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzI2C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I2S, LVD, POR, PWM, WDT81512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 38x16b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount121-XFBGA (8x8)121-XFBGA
Showing
of 200

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.