Microcontrollers

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
28 VQFN
PIC18F25Q10T-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
3,103
In Stock
1 : $1.03000
Cut Tape (CT)
1,600 : $0.89239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
PIC18F27Q10-I/SO
IC MCU 8BIT 128KB FLASH 28SOIC
Microchip Technology
1,213
In Stock
1 : $1.31000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
PIC18F27Q10T-I/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
3,153
In Stock
1 : $1.47000
Cut Tape (CT)
1,600 : $1.22001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SPDIP Top View
PIC18F25Q10-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
15,569
In Stock
1 : $1.73000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
28 SPDIP Top View
PIC18F27Q10-I/SP
IC MCU 8BIT 128KB FLASH 28SPDIP
Microchip Technology
171
In Stock
1 : $2.08000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
28 SSOP
PIC18F25Q10-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
10,789
In Stock
1 : $1.00000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F25Q10T-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
6,860
In Stock
1 : $1.01000
Cut Tape (CT)
2,100 : $0.84000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F25Q10-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
5,149
In Stock
1 : $1.01000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
PIC18F25Q10-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
787
In Stock
1 : $1.05000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC18F25Q10T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
1,348
In Stock
1 : $1.06000
Cut Tape (CT)
1,600 : $0.88000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC18F27Q10-I/SS
IC MCU 8BIT 128KB FLASH 28SSOP
Microchip Technology
584
In Stock
1 : $1.28000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F27Q10-I/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
357
In Stock
1 : $1.46000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
AVR64DU28T-I/STX
PIC18F25Q10-I/STX
IC MCU 8BIT 32KB FLASH 28VQFN
Microchip Technology
594
In Stock
1 : $0.96000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
AVR64DU28T-I/STX
PIC18F27Q10-I/STX
IC MCU 8BIT 128KB FLASH 28VQFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.23000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
AVR64DU28T-I/STX
PIC18F27Q10T-I/STX
IC MCU 8BIT 128KB FLASH 28VQFN
Microchip Technology
22
In Stock
1 : $1.24000
Cut Tape (CT)
3,300 : $1.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
AVR64DU28T-I/STX
PIC18F25Q10T-I/STX
IC MCU 8BIT 32KB FLASH 28VQFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.09000
Cut Tape (CT)
3,300 : $0.81001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
40 QFN
PIC18F45Q10T-E/MP
32KB FLASH, 2KB RAM, 256B EE, 10
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
256 x 8
2.25K x 8
1.8V ~ 5.5V
A/D 35x10b SAR; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-QFN (5x5)
40-VFQFN Exposed Pad
28 SSOP
PIC18F27Q10T-I/SS
IC MCU 8BIT 128KB FLASH 28SSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.44000
Cut Tape (CT)
2,100 : $1.07000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC18F27Q10T-I/SO
IC MCU 8BIT 128KB FLASH 28SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
1,600 : $1.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
PIC18F27Q10-E/ML
IC MCU 8BIT 128KB FLASH 28QFN
Microchip Technology
0
In Stock
427 : $1.58749
Tube
-
Tube
Obsolete
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
3.53K x 8
1.8V ~ 5.5V
A/D 24x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
Showing
of 20

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.