Microcontrollers

Results: 19
Manufacturer
NXP SemiconductorsNXP USA Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit32-Bit Single-Core
Number of I/O
131617202130
Program Memory Size
16KB (16K x 8)32KB (32K x 8)
RAM Size
2K x 84K x 8
Data Converters
A/D 12x12bA/D 12x12b SARA/D 12x12b; D/A 1x10b
Oscillator Type
External, InternalInternal
Supplier Device Package
16-TSSOP16-WLCSP (1.84x1.84)20-TSSOP24-TSSOP32-HVQFN (5x5)
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-UFBGA, WLCSP20-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-HVQFN
LPC804M101JHI33Y
IC MCU 32BIT 32KB FLASH 32HVQFN
NXP USA Inc.
10,453
In Stock
1 : $2.41000
Cut Tape (CT)
6,000 : $1.06014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
16-TSSOP
LPC802M001JDH16FP
IC MCU 32BIT 16KB FLASH 16TSSOP
NXP USA Inc.
1,410
In Stock
1 : $1.25000
Tube
Tube
Active
Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC804M101JDH20FP
IC MCU 32BIT 32KB FLASH 20TSSOP
NXP USA Inc.
3,572
In Stock
1 : $1.51000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
24-TSSOP
LPC804M101JDH24FP
IC MCU 32BIT 32KB FLASH 24TSSOP
NXP USA Inc.
1,495
In Stock
1 : $1.61000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC802M001JDH20FP
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
353
In Stock
1 : $1.91000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-HVQFN
LPC802M001JHI33E
IC MCU 32BIT 16KB FLASH 33HVQFN
NXP USA Inc.
860
In Stock
1 : $2.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
32-HVQFN
LPC804M101JHI33E
IC MCU 32BIT 32KB FLASH 32HVQFN
NXP USA Inc.
2,067
In Stock
1 : $2.41000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
24-TSSOP
LPC804M111JDH24FP
IC MCU 32BIT 32KB FLASH 24TSSOP
NXP USA Inc.
1,475
In Stock
1 : $1.66000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
2,500
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.95083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M0+
32-Bit
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b SAR
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC804M101JDH20J
IC MCU 32BIT 32KB FLASH 20TSSOP
NXP USA Inc.
2,500
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.81638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-TSSOP
LPC802M001JDH16J
IC MCU 32BIT 16KB FLASH 16TSSOP
NXP USA Inc.
2,490
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.81334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
IC MCU 32BIT 16KB FLASH 16WLCSP
LPC802UKZ
IC MCU 32BIT 16KB FLASH 16WLCSP
NXP USA Inc.
4,000
In Stock
1 : $1.89000
Cut Tape (CT)
4,000 : $0.86477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
16-WLCSP (1.84x1.84)
16-UFBGA, WLCSP
20-TSSOP
LPC802M001JDH20J
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
4,112
In Stock
1 : $1.91000
Cut Tape (CT)
2,500 : $0.87480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
LPC802M011JDH20FP
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
750
In Stock
1 : $2.00000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-HVQFN
LPC802M001JHI33Y
IC MCU 32BIT 16KB FLASH 33HVQFN
NXP USA Inc.
6,000
In Stock
1 : $2.05000
Cut Tape (CT)
6,000 : $0.90340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-HVQFN (5x5)
32-VFQFN Exposed Pad
24-TSSOP
LPC804M101JDH24J
IC MCU 32BIT 32KB FLASH 24TSSOP
NXP USA Inc.
2,500
In Stock
1 : $2.29000
Cut Tape (CT)
2,500 : $1.04729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
IC MCU 32BIT 32KB FLASH 24TSSOP
LPC804M111JDH24J
IC MCU 32BIT 32KB FLASH 24TSSOP
NXP USA Inc.
2,500
In Stock
1 : $2.36000
Cut Tape (CT)
2,500 : $1.07912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
LPC802UKZ - Low-Cost Microcontro
LPC802UKZ
LPC802UKZ - Low-Cost Microcontro
NXP Semiconductors
559,224
Marketplace
700 : $0.73000
Bulk
343 : $0.88000
Bulk
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit
15MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 3.6V
A/D 12x12b SAR
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
16-WLCSP (1.84x1.84)
16-UFBGA, WLCSP
IC MCU 32BIT FLASH
LPC802M001JDH16
IC MCU 32BIT FLASH
NXP USA Inc.
380
Marketplace
380 : $1.32000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
-
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
-
FLASH
-
-
1.71V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
-
Showing
of 19

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.