Microcontrollers

Results: 365
Stocking Options
Environmental Options
Media
Marketplace Product
365Results
Applied FiltersRemove All

Showing
of 365
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
87,542
In Stock
1 : $1.22000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
2,512
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.75393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
8,944
In Stock
1 : $1.72000
Cut Tape (CT)
2,400 : $0.86382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
31,055
In Stock
1 : $2.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
28 UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
4,053
In Stock
1 : $2.20000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFN
STM32G071GBU6TR
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
1,884
In Stock
1 : $3.02000
Cut Tape (CT)
3,000 : $1.59314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.7V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28 UFQFN
STM32G071GBU6
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
352
In Stock
1 : $3.04000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32G071CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,058
In Stock
1 : $3.44000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G071CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
4,759
In Stock
1 : $3.49000
Cut Tape (CT)
2,400 : $1.87458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G071RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,175
In Stock
1 : $3.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
60
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G0B0RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
921
In Stock
1 : $4.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
59
512KB (512K x 8)
FLASH
-
144K x 8
2V ~ 3.6V
A/D 19x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32G0B1CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
1,932
In Stock
1 : $4.25000
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
128KB (128K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32 LQFP
STM32G0B1KCT6
IC MCU 32BIT 256KB FLASH 32LQFP
STMicroelectronics
1,443
In Stock
1 : $4.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32 LQFP
STM32G0B1KET6
IC MCU 32BIT 512KB FLASH 32LQFP
STMicroelectronics
1,217
In Stock
1 : $4.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32G0B1RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
629
In Stock
1 : $4.80000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32 UFQFP
STM32G0B1KEU6
IC MCU 32BIT 512KB FLSH 32UFQFPN
STMicroelectronics
138
In Stock
1 : $4.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32G0B1CEU6
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
788
In Stock
1 : $5.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32G0B1CET6
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
2,644
In Stock
1 : $5.19000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G0B1CET6N
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
1,556
In Stock
1 : $5.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
42
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 15x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G0B1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
2,138
In Stock
1 : $5.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G0C1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
10,927
In Stock
1 : $5.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
8-SOIC
STM32G030J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
266
In Stock
1 : $1.34000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 8x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
25,678
In Stock
1 : $1.37000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
98,030
In Stock
1 : $1.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
8-SOIC
STM32G031J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
1,396
In Stock
1 : $1.55000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 8x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 365

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.