Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,368 In Stock | 1 : $11.05000 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
5,504 Marketplace | 33 : $9.32000 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
42 Marketplace | 42 : $8.75000 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
34 Marketplace | 34 : $8.89000 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | 1,500 : $6.47663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | 320 : $8.54763 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | 320 : $8.55066 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA | 64-TFLGA (6x6) | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | 2K x 8 | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 Marketplace | Obsolete | Bulk | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA | 64-TFLGA (6x6) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | 2K x 8 | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | - | R8C | 16-Bit | 20MHz | I²C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | 2K x 8 | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP | 52-LQFP (10x10) |