Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $6.87000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
1,083 In Stock | 1 : $7.91000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
31 In Stock | 1 : $7.42000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1 : $7.03000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1 : $6.25000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1 : $6.13000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
12 In Stock | 1 : $6.55000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
8 In Stock | 1 : $8.07000 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1,911 : $1.69050 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,500 : $1.69050 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,911 : $1.72270 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,500 : $1.72270 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,911 : $1.81930 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,500 : $1.81930 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,911 : $1.85150 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,500 : $1.85150 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 2,500 : $2.03424 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1,554 : $2.14130 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 2,500 : $2.21778 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1,554 : $2.33450 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1,500 : $3.23610 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,500 : $3.26830 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 1,638 : $3.26830 Tube | Tube | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | 2,500 : $3.28842 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | 1,500 : $3.30050 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 5.25V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |