Showing
1 - 25
of 61
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
COP8SAA716M8/NOPB
IC MCU 8BIT 1KB OTP 16SOIC
Texas Instruments
781
In Stock
1 : $9.11000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
HI5703KCB
COP8SAA728N9
IC MCU 8BIT 1KB OTP 28DIP
National Semiconductor
1,227
Marketplace
340 : $0.88000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT241KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°CThrough Hole28-DIP (0.600", 15.24mm)28-DIP
74FCT374CTPYG
COP8SAA720M9
IC MCU 8BIT 1KB OTP 20SOIC
National Semiconductor
64,649
Marketplace
321 : $0.94000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT161KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
74FCT374CTPYG
COP8SAB720M9
IC MCU 8BIT 2KB OTP 20SOIC
National Semiconductor
0
Marketplace
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT162KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
CD4555BE
COP8SAA716N9
IC MCU 8BIT 1KB OTP 16DIP
National Semiconductor
0
Marketplace
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
UCC3882DW
COP8SAC728M8/NOPB
IC MCU 8BIT 4KB OTP 28SOIC
National Semiconductor
0
Marketplace
Active
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
UC2847DW
COP8SAA716M8/NOPB
IC MCU 8BIT 1KB OTP 16SOIC
National Semiconductor
0
Marketplace
Active
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
0
Marketplace
Active
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
UC2847DW
COP8SAA716M8/NOPB-TI
IC MCU 8BIT 1KB OTP 16SOIC
Texas Instruments
0
Marketplace
Active
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
HI5703KCB
COP8SAA728N8
IC MCU 8BIT 1KB OTP 28DIP
National Semiconductor
1,752
Marketplace
228 : $1.32000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT241KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal-40°C ~ 85°CThrough Hole28-DIP (0.600", 15.24mm)28-DIP
HI5703KCB
COP8SAB728N8
IC MCU 8BIT 2KB OTP 28DIP
National Semiconductor
1,049
Marketplace
137 : $2.20000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT242KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-DIP
SGTL5000XNAA3R2
COP8SAC7SLB8
IC MCU 8BIT 4KB OTP 28CSP
National Semiconductor
1,250
Marketplace
113 : $2.67000
Bulk
Bulk
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-TFQFN, CSP28-QFN (4.5x5.5)
HI5703KCB
COP8SAB728N9
IC MCU 8BIT 2KB OTP 28DIP
National Semiconductor
3,498
Marketplace
91 : $3.32000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT242KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-DIP
HI5703KCB
COP8SAC728M8
IC MCU 8BIT 4KB OTP 28SOIC
National Semiconductor
435
Marketplace
46 : $6.61000
Bulk
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
2,038
Marketplace
45 : $6.74000
Bulk
Bulk
ActiveCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT164KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
SLB28A
COP8SAA7SLB8
IC MCU 8BIT 1KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT241KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
SLB28A
COP8SAB7SLB9
IC MCU 8BIT 2KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT242KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
SLB28A
COP8SAC7SLB8
IC MCU 8BIT 4KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
SLB28A
COP8SAB7SLB8
IC MCU 8BIT 2KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT242KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
SLB28A
COP8SAA7SLB9
IC MCU 8BIT 1KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT241KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
SLB28A
COP8SAC7SLB9
IC MCU 8BIT 4KB OTP 28CSP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT244KB (4K x 8)OTP-128 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount28-TFQFN, CSP28-CSP (5.5x4.5)
16-SOIC
COP8SAA716M9
IC MCU 8BIT 1KB OTP 16SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-DIP SOT38-1
COP8SAA716N9
IC MCU 8BIT 1KB OTP 16DIP
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT121KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
20-SOIC 0.295
COP8SAA720M9
IC MCU 8BIT 1KB OTP 20SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT161KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-DIP Pkg
COP8SAA720N9
IC MCU 8BIT 1KB OTP 20DIP
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT161KB (1K x 8)OTP-64 x 82.7V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
Showing
1 - 25
of 61

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.