Microcontrollers

Results: 76
Manufacturer
Freescale SemiconductorMotorolaNXP USA Inc.
Packaging
BulkTape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
HC05M68HC05
Speed
2.1MHz4MHz4.2MHz
Connectivity
-CANbus, SCISCISCI, SPISIOSIO, SPISPI
Peripherals
LCD, POR, WDTLED, PORPOR, Temp Sensor, WDTPOR, WDT
Number of I/O
101416212224313240
Program Memory Size
1.2KB (1.2K x 8)3.75KB (3.75K x 8)4.5KB (4.5K x 8)6KB (6K x 8)8KB (8K x 8)12KB (12K x 8)15KB (15K x 8)16KB (16K x 8)32KB (32K x 8)
Program Memory Type
EPROM, UVOTP
EEPROM Size
256 x 8-
RAM Size
64 x 8176 x 8192 x 8224 x 8256 x 8304 x 8352 x 8512 x 8528 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V2.7V ~ 5.5V3V ~ 5.5V4.5V ~ 5.5V
Data Converters
-A/D 4x12bA/D 4x8bA/D 8x8bA/D 8x8b; D/A 2x8b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
16-PDIP16-SOIC20-DIP20-SOIC28-PDIP28-SOIC40-DIP40-PDIP42-PDIP44-LQFP (10x10)44-PLCC (16.59x16.59)44-QFP (10x10)52-PLCC (19.1x19.1)56-PSDIP
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)28-DIP (0.600", 15.24mm)28-SOIC (0.295", 7.50mm Width)40-DIP (0.600", 15.24mm)42-SDIP (0.600", 15.24mm)44-LCC (J-Lead)44-LQFP44-QFP52-LCC (J-Lead)56-SDIP (0.600", 15.24mm)64-QFP
Stocking Options
Environmental Options
Media
Marketplace Product
76Results
Applied FiltersRemove All

Showing
of 76
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CYPCYPS25FL128P0XMFI011
MCHRC705KJ1CDWE
IC MCU 8BIT 1.2KB OTP 16SOIC
Freescale Semiconductor
252
Marketplace
167 : $1.80000
Tube
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
10
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
74HC253N,652
MCHRC705KJ1CPE
IC MCU 8BIT 1.2KB OTP 16DIP
Freescale Semiconductor
925
Marketplace
152 : $1.99000
Tube
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
10
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
CYPCYPS25FL128P0XMFI011
MCHLC705KJ1CDWE
IC MCU 8BIT 1.2KB OTP 16SOIC
Freescale Semiconductor
1,175
Marketplace
151 : $2.00000
Tube
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
10
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
UCC28501DW
MCHRC705J1ACDWE
IC MCU 8BIT 1.2KB OTP 20SOIC
Freescale Semiconductor
29,353
Marketplace
109 : $2.76000
Bulk
Bulk
Active
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
14
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28-SSOP
MCHC705JP7CDWE
IC MCU 8BIT 6KB OTP 28SOIC
NXP USA Inc.
1,196
Marketplace
150 : $3.91000
Bulk
Bulk
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, Temp Sensor, WDT
22
6KB (6K x 8)
OTP
-
224 x 8
2.7V ~ 5.5V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28-DIP
MC705P6ECPE
IC MCU 8BIT 4.5KB OTP 28DIP
NXP USA Inc.
26,802
Marketplace
100 : $5.07000
Tube
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.600", 15.24mm)
CYPCYPCG7686AA
MC705C8ABE
IC MCU 8BIT 8KB OTP 42DIP
Freescale Semiconductor
1,167
Marketplace
37 : $8.11000
Bulk
Bulk
Active
Not Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
42-PDIP
42-SDIP (0.600", 15.24mm)
CYPCYPCG7686AA
MC68HC705C8AFU
8-BIT, OTPROM, 2.1MHZ, PQFP64
Freescale Semiconductor
400
Marketplace
36 : $8.48000
Bulk
Bulk
Active
Not Verified
M68HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
31
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
0°C ~ 70°C (TA)
Through Hole
40-DIP
40-DIP (0.600", 15.24mm)
20-SOIC 0.295
MC705JJ7CDWE
IC MCU 8BIT 6KB OTP 20SOIC
NXP USA Inc.
25,391
Marketplace
50 : $12.00000
Tube
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, Temp Sensor, WDT
14
6KB (6K x 8)
OTP
-
224 x 8
2.7V ~ 5.5V
A/D 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
8-BIT, OTPROM, 2.1MHZ, PDIP56
MC68HC705G1B
8-BIT, OTPROM, 2.1MHZ, PDIP56
Motorola
859
Marketplace
16 : $19.57000
Bulk
Bulk
Active
Not Verified
M68HC05
8-Bit
2.1MHz
SIO, SPI
POR, WDT
40
12KB (12K x 8)
OTP
-
176 x 8
4.5V ~ 5.5V
A/D 4x8b
External, Internal
0°C ~ 70°C (TA)
Through Hole
56-SDIP
56-SDIP (0.600", 15.24mm)
40-DIP
MCHSC705C8ACPE
IC MCU 8BIT 8KB OTP 40DIP
NXP USA Inc.
17
Marketplace
17 : $29.42000
Bulk
Bulk
Obsolete
Not Verified
HC05
8-Bit
4MHz
SCI, SPI
POR, WDT
24
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
28-SSOP
MC705P6ACDWE
IC MCU 8BIT 4.5KB OTP 28SOIC
NXP USA Inc.
0
In Stock
1 : $12.78000
Tube
Tube
Not For New Designs
Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28-SSOP
MC705P6ACDWER
IC MCU 8BIT 4.5KB OTP 28SOIC
NXP USA Inc.
0
In Stock
1,000 : $3.88638
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28-SSOP
MC705P6AMDWE
IC MCU 8BIT 4.5KB OTP 28SOIC
NXP USA Inc.
0
In Stock
1,040 : $7.82256
Tube
Tube
Not For New Designs
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28-SSOP
MC705P6AMDWER
IC MCU 8BIT 4.5KB OTP 28SOIC
NXP USA Inc.
0
In Stock
1,000 : $7.82256
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
HC05
8-Bit
2.1MHz
SIO
POR, WDT
21
4.5KB (4.5K x 8)
OTP
-
176 x 8
3V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
52-LCC
MC705B16NCFNER
IC MCU 8BIT 15KB OTP 52PLCC
NXP USA Inc.
0
In Stock
450 : $13.13869
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SCI
POR, WDT
32
15KB (15K x 8)
OTP
256 x 8
352 x 8
4.5V ~ 5.5V
A/D 8x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
52-PLCC (19.1x19.1)
52-LCC (J-Lead)
44-LCC (J-Lead)
MC68HC705C8ACFNE
IC MCU 8BIT 8KB OTP 44PLCC
NXP USA Inc.
0
In Stock
26 : $18.01154
Tube
Tube
Obsolete
Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
44-LCC (J-Lead)
MC68HC705C8ACFN
IC MCU 8BIT 8KB OTP 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
40-DIP
MC68HC705C8ACP
IC MCU 8BIT 8KB OTP 40DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
8KB (8K x 8)
OTP
-
304 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44-LCC (J-Lead)
MC68HC705C9ACFN
IC MCU 8BIT 16KB OTP 44PLCC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
16KB (16K x 8)
OTP
-
352 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
40-DIP
MC68HC705C9ACP
IC MCU 8BIT 16KB OTP 40DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
2.1MHz
SCI, SPI
POR, WDT
24
16KB (16K x 8)
OTP
-
352 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
20-SOIC 0.295
MC68HC705J1ACDW
IC MCU 8BIT 1.2KB OTP 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
14
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-DIP
MC68HC705J1ACP
IC MCU 8BIT 1.2KB OTP 20DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
14
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
20-DIP
20-DIP (0.300", 7.62mm)
16-SOIC
MC68HC705KJ1CDW
IC MCU 8BIT 1.2KB OTP 16SOIC
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
10
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
16-DIP SOT38-1
MC68HC705KJ1CP
IC MCU 8BIT 1.2KB OTP 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
HC05
8-Bit
4MHz
-
POR, WDT
10
1.2KB (1.2K x 8)
OTP
-
64 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
Showing
of 76

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.