Microcontrollers

Results: 169
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
DigiKey Programmable
Not VerifiedVerified
Speed
16MHz20MHz25MHz33MHz36MHz40MHz
Connectivity
CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USARTCANbus, EBI/EMI, I2C, SPI, UART/USARTCANbus, EBI/EMI, SPI, SSC, UART/USARTCANbus, EBI/EMI, SPI, UART/USARTEBI/EMI, I2C, SLDM, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USARTEBI/EMI, IOM-2/PCM, SPI, UART/USART, USBEBI/EMI, SPI, UART/USARTEBI/EMI, SPI, UART/USART, USBHDLC, IOM-2/PCM, IrDA, SSC, UART/USART
Peripherals
DMA, POR, PWM, WDTPOR, PWM, WDTPWM, WDT
Number of I/O
5056596372767793111112113
Program Memory Size
32KB (32K x 8)48KB (48K x 8)64KB (64K x 8)128KB (128K x 8)8MB (8M x 8)-
Program Memory Type
Mask ROMOTPROMROMless
RAM Size
1K x 82K x 83K x 84K x 810K x 811K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.5V
Data Converters
-A/D 12x10bA/D 16x10bA/D 24x10bA/D 4x10bA/D 8x10bA/D 8x10b SAR
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 110°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
P-MQFP-100P-MQFP-144-6P-MQFP-144-8P-MQFP-80-1P-TQFP-64-4PG-MQFP-100-2PG-MQFP-80-7PG-TQFP-100PG-TQFP-100-1PG-TQFP-128-2PG-TQFP-144PG-TQFP-144-7PG-TQFP-64PG-TQFP-64-8
Package / Case
64-LQFP80-QFP100-BQFP100-LQFP128-LQFP144-BQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
169Results
Applied FiltersRemove All

Showing
of 169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80-QFP
C161OL25MHABXUMA1
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
3,778
Marketplace
28 : $11.11000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
P-MQFP-80-1
80-QFP
100-BQFP; P/PG-MQFP-100-2
C161PIL25MCABXUMA1
IC MCU 16BIT ROMLESS 100MQFP
Infineon Technologies
0
In Stock
1,308
Marketplace
27 : $11.40000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-100-2
100-BQFP
31,595
Marketplace
19 : $16.32000
Bulk
Bulk
Active
Not Verified
C166
16-Bit
36MHz
HDLC, IOM-2/PCM, IrDA, SSC, UART/USART
PWM, WDT
72
8MB (8M x 8)
ROM
-
3K x 8
2.97V ~ 3.63V
-
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TQFP-144-7
144-LQFP
80-QFP
C161OLMHABXUMA1
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
34,588
Marketplace
15 : $20.22000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
P-MQFP-80-1
80-QFP
80-QFP
C161SL25MAABXUMA1
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
3,935
Marketplace
15 : $20.22000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
100-BQFP; P/PG-MQFP-100-2
C161PILM3VCABXUMA1
IC MCU 16BIT ROMLESS 100MQFP
Infineon Technologies
0
In Stock
340
Marketplace
15 : $20.22000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
3V ~ 3.6V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-100-2
100-BQFP
100-BQFP; P/PG-MQFP-100-2
C165LMHABXUMA1
IC MCU 16BIT ROMLESS 100MQFP
Infineon Technologies
0
In Stock
926
Marketplace
6 : $51.17000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
77
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
Surface Mount
P-MQFP-100
100-BQFP
C16XXXX
C167CSL16M3VCAFXQLA1
IC MCU 16BIT ROMLESS 144MQFP
Infineon Technologies
3,795
Marketplace
6 : $54.89000
Bulk
Bulk
Discontinued at Digi-Key
Not Verified
C166
16-Bit
16MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
111
-
ROMless
-
11K x 8
4.5V ~ 5.5V
A/D 24x10b
External
-40°C ~ 85°C (TA)
Surface Mount
P-MQFP-144-8
144-BQFP
64-LQFP
C164CM4EFABFXUMA1
IC MCU 16BIT 32KB OTP 64TQFP
Infineon Technologies
0
In Stock
2,076
Marketplace
6 : $54.89000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Verified
C166
16-Bit
20MHz
CANbus, EBI/EMI, SPI, UART/USART
POR, PWM, WDT
50
32KB (32K x 8)
OTP
-
2K x 8
4.5V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
P-TQFP-64-4
64-LQFP
80-QFP
C164CI8EMDBFXUMA1
IC MCU 16BIT 64KB OTP 80MQFP
Infineon Technologies
0
In Stock
609
Marketplace
6 : $54.89000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
Not Verified
C166
16-Bit
20MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
59
64KB (64K x 8)
OTP
-
4K x 8
4.75V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
144- BSQFP
C167CSLMCAFXQLA2
IC MCU 16BIT ROMLESS 144MQFP
Infineon Technologies
0
In Stock
256
Marketplace
6 : $54.89000
Bulk
Bulk
Tray
Obsolete
Not Verified
C166
16-Bit
25MHz
CANbus, EBI/EMI, SPI, UART/USART
POR, PWM, WDT
111
-
ROMless
-
11K x 8
4.5V ~ 5.5V
A/D 24x10b
External
-40°C ~ 85°C (TA)
Surface Mount
P-MQFP-144-8
144-BQFP
XC2286M104F66LABHXUMA1
C167CSLMCAKXUMA3
C167CS - LEGACY 16-BIT MICROCONT
Infineon Technologies
150
Marketplace
6 : $54.89000
Bulk
Bulk
Active
Not Verified
C166
16-Bit
25MHz
CANbus, EBI/EMI, SPI, UART/USART
POR, PWM, WDT
111
-
ROMless
-
11K x 8
4.5V ~ 5.5V
A/D 24x10b
External
-40°C ~ 125°C (TA)
Surface Mount
P-MQFP-144-8
144-BQFP
144- BSQFP
C167CSLMCABXQLA2
IC MCU 16BIT ROMLESS 144MQFP
Infineon Technologies
0
In Stock
147
Marketplace
6 : $54.89000
Bulk
Bulk
Tray
Obsolete
Not Verified
C166
16-Bit
25MHz
CANbus, EBI/EMI, SPI, UART/USART
POR, PWM, WDT
111
-
ROMless
-
11K x 8
4.5V ~ 5.5V
A/D 24x10b
External
0°C ~ 70°C (TA)
Surface Mount
P-MQFP-144-8
144-BQFP
860
Marketplace
5 : $61.78000
Bulk
Bulk
Active
Not Verified
C166
16-Bit
20MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
59
64KB (64K x 8)
OTP
-
4K x 8
4.75V ~ 5.5V
A/D 8x10b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
144- BSQFP
C167CSLMCABXQLA1
IC MCU 16BIT ROMLESS 144MQFP
Infineon Technologies
108
Marketplace
5 : $67.08000
Tray
Tray
Discontinued at Digi-Key
Not Verified
C166
16-Bit
25MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
111
-
ROMless
-
11K x 8
4.5V ~ 5.5V
A/D 24x10b
External
0°C ~ 70°C (TA)
Surface Mount
P-MQFP-144-8
144-BQFP
INFINFC164CI8EMDBFXUMA1
C161SLM3VAABXUMA1
SAB-C161S - LEGACY 16-BIT MICROC
Infineon Technologies
1,585
Marketplace
67 : $4.50000
Bulk
Bulk
Active
Not Verified
C166
16-Bit
20MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
3V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
S9S12HY32J0MLL
C161PILF3VCABXUMA1
SAB-C161PI - LEGACY 16-BIT MICRO
Infineon Technologies
600
Marketplace
15 : $20.22000
Bulk
Bulk
Active
Not Verified
C166
16-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
3V ~ 3.6V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
PG-TQFP-100-1
100-LQFP
80-QFP
SAF-C161O-L25M HA
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
850 : $8.89879
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
P-MQFP-80-1
80-QFP
80-QFP
C161SL25MAAFXUMA1
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
3
In Stock
1 : $10.09000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, SPI, UART/USART
POR, PWM, WDT
63
-
ROMless
-
2K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
80-QFP
SAB-C164CI-LM CA+
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
850 : $10.83764
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
C166
16-Bit
20MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
59
-
ROMless
-
4K x 8
4.75V ~ 5.5V
A/D 8x10b
External
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
100-LQFP
C161PILFCABXUMA1
IC MCU 16BIT ROMLESS 100TQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
PG-TQFP-100-1
100-LQFP
100-LQFP
C161PILFCAFXUMA1
IC MCU 16BIT ROMLESS 100TQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TQFP-100-1
100-LQFP
100-BQFP; P/PG-MQFP-100-2
C161PILMCABXUMA1
IC MCU 16BIT ROMLESS 100MQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
C166
16-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
PG-MQFP-100-2
100-BQFP
80-QFP
SAF-C164CI-L25M CA
IC MCU 16BIT ROMLESS 80MQFP
Infineon Technologies
0
In Stock
850 : $12.54600
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Not Verified
C166
16-Bit
25MHz
CANbus, EBI/EMI, SPI, SSC, UART/USART
POR, PWM, WDT
59
-
ROMless
-
4K x 8
4.75V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
PG-MQFP-80-7
80-QFP
100-LQFP
C161PIL25FCAFXUMA1
IC MCU 16BIT ROMLESS 100TQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
C166
16-Bit
25MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
76
-
ROMless
-
3K x 8
4.5V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
PG-TQFP-100-1
100-LQFP
Showing
of 169

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.