Microcontrollers

Results: 1,199
Stocking Options
Environmental Options
Media
Exclude
1,199Results
Applied FiltersRemove All

Showing
of 1,199
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
28 SSOP
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
4,150
In Stock
1 : $1.67000
Cut Tape (CT)
2,100 : $1.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
1K x 8
4K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
18 SOIC
IC MCU 8BIT 4KB FLASH 18SOIC
Microchip Technology
2,463
In Stock
1 : $3.46000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 TSSOP
IC MCU 8BIT 4KB FLASH 20SSOP
Microchip Technology
1,011
In Stock
1 : $3.46000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
IC MCU 8BIT 4KB FLASH 18SOIC
Microchip Technology
168
In Stock
1 : $3.61000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
18-DIP
IC MCU 8BIT 4KB FLASH 18DIP
Microchip Technology
599
In Stock
1 : $3.74000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
20 TSSOP
IC MCU 8BIT 8KB FLASH 20SSOP
Microchip Technology
1,237
In Stock
1 : $3.84000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
8KB (4K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
IC MCU 8BIT 8KB FLASH 18SOIC
Microchip Technology
523
In Stock
1 : $3.84000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
8KB (4K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 8KB FLASH 28SOIC
Microchip Technology
5,250
In Stock
1 : $3.96000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
8KB (4K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 8KB FLASH 28SOIC
Microchip Technology
5,514
In Stock
1 : $4.05000
Cut Tape (CT)
1,600 : $3.97500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
8KB (4K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
493
In Stock
1 : $4.38000
Tray
-
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
8KB (4K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
28 SOIC
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
1,937
In Stock
1 : $5.08000
Cut Tape (CT)
1,600 : $4.83750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
1,536
In Stock
1 : $5.10000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
293
In Stock
1 : $5.36000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
768 x 8
2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
44 TQFP
IC MCU 8BIT 16KB FLASH 44TQFP
Microchip Technology
1,777
In Stock
1 : $5.51000
Tray
-
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
28 SPDIP Top View
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
446
In Stock
1 : $5.65000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
28 SOIC
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
795
In Stock
1 : $5.75000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
1,834
In Stock
1 : $5.95000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
6,443
In Stock
1 : $6.04000
Cut Tape (CT)
1,600 : $6.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
8,757
In Stock
1 : $6.05000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
4.2V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
IC MCU 8BIT 24KB FLASH 28SOIC
Microchip Technology
449
In Stock
1 : $6.20000
Tube
-
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
24KB (12K x 16)
FLASH
256 x 8
2K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
834
In Stock
1 : $6.29000
Tube
-
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
526
In Stock
1 : $6.34000
Cut Tape (CT)
1,600 : $6.33750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
1,145
In Stock
1 : $6.36000
Cut Tape (CT)
1,600 : $6.36250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
44 TQFP
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
936
In Stock
1 : $6.36000
Tray
-
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
2,781
In Stock
1 : $6.44000
Cut Tape (CT)
1,200 : $6.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 1,199

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.