Microcontrollers

Results: 19
Product Status
Not For New DesignsObsolete
Speed
66MHz80MHz
Number of I/O
142150
Program Memory Size
256KB (256K x 8)512KB (512K x 8)-
Program Memory Type
FLASHROMless
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : $65.38000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVM80
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
496
In Stock
1 : $76.09000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVM66
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
450 : $40.70416
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5281CVM66
IC MCU 32B 256KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
450 : $44.39040
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
256KB (256K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVM80
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
450 : $47.49556
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5281CVM80
IC MCU 32B 256KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
450 : $54.90987
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
256KB (256K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVF66
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVF66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVF80
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5281CVF66
IC MCU 32B 256KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
256KB (256K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5281CVF80
IC MCU 32B 256KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
256KB (256K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVF80
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
142
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVF66J
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5280CVM66J
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
-
ROMless
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5281CVM66J
IC MCU 32B 256KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
256KB (256K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVF66J
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVF80J
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVM66J
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF5282CVM80J
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
Showing
of 19

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.