Microcontrollers

Results: 141
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
STM8STM8A
Connectivity
I2C, IrDA, SMBus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTDMA, IR, POR, PWM, WDTInfrared, POR, PWM, WDT
Number of I/O
6182628293040415468
Program Memory Size
2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)
EEPROM Size
256 x 81K x 82K x 8-
RAM Size
1K x 81.5K x 82K x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V
Data Converters
-A/D 10x12bA/D 18x12bA/D 18x12b; D/A 1x12bA/D 20x12b; D/A 1x12bA/D 21x12b SAR; D/A 1x12bA/D 21x12b; D/A 1x12bA/D 22x12b; D/A 1x12bA/D 23x12bA/D 25x12bA/D 25x12b SAR; D/A 1x12bA/D 25x12b; D/A 1x12bA/D 25x12b; D/A 2x12bA/D 28x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC20-LQFP20-TSSOP20-UFQFPN (3x3)28-UFQFPN (4x4)28-WLCSP (1.7x2.84)32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)80-LQFP (14x14)
Package / Case
8-SOIC (0.154", 3.90mm Width)20-LQFP20-TSSOP (0.173", 4.40mm Width)20-UFQFN28-UFBGA, WLCSP28-UFQFN32-LQFP32-UFBGA, WLCSP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad64-LQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
141Results
Applied FiltersRemove All

Showing
of 141
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM8L101F3U6ATR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
22,784
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.71734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-UFQFPN
STM8L151F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
11,890
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.96863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
8 SOIC
STM8L001J3M3
IC MCU 8BIT 8KB FLASH 8SO
STMicroelectronics
2,323
In Stock
1 : $1.00000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
DMA, IR, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
2K x 8
1.5K x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
STM8L050J3M3
IC MCU 8BIT 8KB FLASH 8SOIC
STMicroelectronics
3,623
In Stock
1 : $1.24000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
STM8LxxxF3P6
STM8L051F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
8,377
In Stock
1 : $1.64000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM8L052C6T6TR
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
9,294
In Stock
1 : $2.38000
Cut Tape (CT)
2,400 : $1.08780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8A
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 3.6V
A/D 25x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
8-SOIC
STM8L050J3M3TR
IC MCU 8BIT 8KB FLASH 8SOIC
STMicroelectronics
7,480
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.52516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 4x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-TSSOP
STM8L151F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
1,163
In Stock
1 : $1.48000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8L101F2P6TR
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
4,438
In Stock
1 : $1.49000
Cut Tape (CT)
2,500 : $0.68407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
-
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM8L101F1U6ATR
IC MCU 8BIT 2KB FLASH 20UFQFPN
STMicroelectronics
6,000
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.65723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
2KB (2K x 8)
FLASH
-
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-UFQFPN
STM8L101F2U6ATR
IC MCU 8BIT 4KB FLASH 20UFQFPN
STMicroelectronics
3,000
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.67957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, SPI, UART/USART
Infrared, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
-
1.5K x 8
1.65V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
STM8LxxxF3P6
STM8L051F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
1,245
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.69597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28-WLCSP
STM8L151G6Y6TR
IC MCU 8BIT 32KB FLASH 28WLCSP
STMicroelectronics
5,618
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $1.22275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-WLCSP (1.7x2.84)
28-UFBGA, WLCSP
497~5B_ME_V2~T~48
STM8L052C6T6
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
15,839
In Stock
1 : $2.38000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 3.6V
A/D 25x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
28-UFQFN
STM8L151G4U6TR
IC MCU 8BIT 16KB FLASH 28UFQFPN
STMicroelectronics
1,905
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.11480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
16KB (16K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
64-LQFP
STM8L052R8T6TR
IC MCU 8BIT 64KB FLASH 64LQFP
STMicroelectronics
2,000
In Stock
1 : $2.73000
Cut Tape (CT)
1,000 : $1.44483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
54
64KB (64K x 8)
FLASH
256 x 8
4K x 8
1.8V ~ 3.6V
A/D 28x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64-LQFP
STM8L052R8T6
IC MCU 8BIT 64KB FLASH 64LQFP
STMicroelectronics
1,103
In Stock
1 : $2.73000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
54
64KB (64K x 8)
FLASH
256 x 8
4K x 8
1.8V ~ 3.6V
A/D 28x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
28-UFQFN
STM8L151G6U6TR
IC MCU 8BIT 32KB FLASH 28UFQFPN
STMicroelectronics
8,897
In Stock
1 : $2.76000
Cut Tape (CT)
3,000 : $1.26206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFN
STM8L151G6U6
IC MCU 8BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,720
In Stock
1 : $2.76000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
STM8L151K4T6
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
461
In Stock
1 : $2.83000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
30
16KB (16K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 22x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
28-UFQFN
STM8L151G6U3
IC MCU 8BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,940
In Stock
1 : $2.85000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 18x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
STM8L151K6T6
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
1,624
In Stock
1 : $2.87000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 22x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM8L152C4T6
IC MCU 8BIT 16KB FLASH 48LQFP
STMicroelectronics
1,499
In Stock
1 : $2.92000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
16KB (16K x 8)
FLASH
1K x 8
2K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM8L151C8T6
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
1,069
In Stock
1 : $3.39000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
41
64KB (64K x 8)
FLASH
2K x 8
4K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM8L152C8T6
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
1,044
In Stock
1 : $3.52000
Tray
Tray
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT
41
64KB (64K x 8)
FLASH
2K x 8
4K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 141

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.