Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,989 In Stock | 1 : $1.40000 Cut Tape (CT) 2,600 : $1.15500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
8,910 In Stock | 1 : $1.65000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFN Exposed Pad | 28-UQFN (4x4) | |||
4,795 In Stock | 1 : $2.04000 Cut Tape (CT) 1,200 : $1.67200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
19,118 In Stock | 1 : $1.68000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
1,175 In Stock | 1 : $2.00000 Tray | Tray | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
15,856 In Stock | 1 : $2.38000 Tray | Tray | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1,356 In Stock | 1 : $1.52000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
1,328 In Stock | 1 : $1.60000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
3,958 In Stock | 1 : $1.83000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
1,060 In Stock | 1 : $1.87000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
413 In Stock | 1 : $1.89000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 8x10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
932 In Stock | 1 : $2.17000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 11x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
453 In Stock | 1 : $2.29000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
719 In Stock | 1 : $2.50000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
0 In Stock Check Lead Time | 1 : $2.54000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
168 In Stock | 1 : $2.92000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
1,373 In Stock | 1 : $1.83000 Cut Tape (CT) 2,100 : $1.52901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
2,029 In Stock | 1 : $1.68000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
2,079 In Stock | 1 : $1.63000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
565 In Stock | 1 : $2.00000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
580 In Stock | 1 : $2.04000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-UQFN (5x5) | |||
1,586 In Stock | 1 : $2.05000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
800 In Stock | 1 : $2.07000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN Exposed Pad | 44-QFN (8x8) | |||
632 In Stock | 1 : $1.78000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 17x12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-UFQFN Exposed Pad | 20-UQFN (4x4) | |||
532 In Stock | 1 : $2.18000 Tube | Tube | Active | PIC | 8-Bit | 32MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 17x12b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |