Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ONSONSFAN3216TMX
ATTINY45-15ST1
IC MCU 8BIT 4KB FLASH 8SOIC
Atmel
0
Marketplace
Active
Bulk
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
ANAANAAD73311ARZ-REEL
ATTINY45-15SZ
IC MCU 8BIT 4KB FLASH 8SOIC
Atmel
0
Marketplace
Active
Bulk
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY25-15MT
IC MCU 8BIT 2KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
20-QFN; PC
ATTINY25-15MT1
IC MCU 8BIT 2KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
20-QFN; PC
ATTINY25-15MZ
IC MCU 8BIT 2KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
8-SOIC
ATTINY25-15ST
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY25-15ST1
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY25-15SZ
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT62KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY45-15MT
IC MCU 8BIT 4KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
20-QFN; PC
ATTINY45-15MT1
IC MCU 8BIT 4KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
20-QFN; PC
ATTINY45-15MT2
IC MCU 8BIT 4KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 150°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
20-QFN; PC
ATTINY45-15MZ
IC MCU 8BIT 4KB FLASH 20WQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-WQFN (4x4)
8-SOIC
ATTINY45-15ST
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY45-15ST1
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY45-15SZ
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85-15MT
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
ATTINY85-15MT1
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
ATTINY85-15MZ
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85-15ST
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-15ST1
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-15SZ
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
Showing
of 21

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.