Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405 In Stock | 1 : $5.51000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
439 In Stock | 1 : $4.20000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 32x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-UFQFN Exposed Pad | 36-UQFN (5x5) | |||
582 In Stock | 1 : $4.24000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
384 In Stock | 1 : $4.24000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
252 In Stock | 1 : $4.31000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN Exposed Pad | 28-UQFN (6x6) | |||
1,733 In Stock | 1 : $5.53000 Cut Tape (CT) 1,200 : $4.59003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
292 In Stock | 1 : $4.62000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-UFQFN Exposed Pad | 36-UQFN (5x5) | |||
350 In Stock | 1 : $4.89000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
311 In Stock | 1 : $4.93000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
474 In Stock | 1 : $5.29000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
451 In Stock | 1 : $5.29000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
320 In Stock | 1 : $5.29000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
178 In Stock | 1 : $5.58000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 328kB (328k x 8) | FLASH, PRAM | - | 48K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
664 In Stock | 1 : $4.05000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
644 In Stock | 1 : $4.41000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 32x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-UFQFN Exposed Pad | 36-UQFN (5x5) | |||
723 In Stock | 1 : $4.45000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
543 In Stock | 1 : $4.62000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UQFN (6x6) | |||
463 In Stock | 1 : $4.72000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
600 In Stock | 1 : $4.83000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
549 In Stock | 1 : $4.83000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UQFN (6x6) | |||
600 In Stock | 1 : $5.03000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
533 In Stock | 1 : $5.03000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
595 In Stock | 1 : $5.10000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
542 In Stock | 1 : $5.10000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
1,600 In Stock | 1 : $6.23000 Cut Tape (CT) 1,600 : $5.18004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) |