Microcontrollers

Results: 11
Packaging
Tape & Reel (TR)TrayTube
Number of I/O
812182630
Program Memory Size
8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)
RAM Size
1K x 82K x 8
Data Converters
A/D 10x12b SARA/D 15x12b SARA/D 4x12b SARA/D 5x12b SARA/D 8x12b SAR
Supplier Device Package
10-MSOP14-TSSOP20-QFN (3x3)20-QFN (4x4)20-TSSOP28-TSSOP32-LQFP (7x7)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFQFN Exposed Pad20-WFQFN Exposed Pad28-TSSOP (0.173", 4.40mm Width)32-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
MS51FB9AE
IC MCU 8BIT 16KB FLASH 20TSSOP
Nuvoton Technology Corporation
30,046
In Stock
1 : $0.90000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
10-MSOP
MS51BA9AE
IC MCU 8BIT 8KB FLASH 10MSOP
Nuvoton Technology Corporation
1,080
In Stock
1 : $0.92000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
8
8KB (8K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 4x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
10-MSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
32-LQFP
MS51PC0AE
IC MCU 8BIT 32KB FLASH 32LQFP
Nuvoton Technology Corporation
13,010
In Stock
1 : $1.55000
Tray
Tray
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
-
2K x 8
2.4V ~ 5.5V
A/D 15x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
20-QFN
MS51XB9AE
IC MCU 8BIT 16KB FLASH 20QFN
Nuvoton Technology Corporation
1,498
In Stock
1 : $0.62000
Tray
Tray
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
20 TSSOP
MS51FC0AE
IC MCU 8BIT 32KB FLASH 20TSSOP
Nuvoton Technology Corporation
3,806
In Stock
1 : $0.79000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
2K x 8
2.4V ~ 5.5V
A/D 10x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 TSSOP
MS51EC0AE
IC MCU 8BIT 32KB FLASH 28TSSOP
Nuvoton Technology Corporation
4,508
In Stock
1 : $0.94000
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
2K x 8
2.4V ~ 5.5V
A/D 15x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
20-WFQFN Exposed Pad
MS51TC0AE
IC MCU 8BIT 32KB FLASH 33QFN
Nuvoton Technology Corporation
1,766
In Stock
1 : $0.94000
Tray
Tray
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
30
32KB (32K x 8)
FLASH
-
2K x 8
2.4V ~ 5.5V
A/D 15x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-QFN (4x4)
20-WFQFN Exposed Pad
IC MCU 8BIT 16KB FLASH 20WFQFN
MS51XB9BE
IC MCU 8BIT 16KB FLASH 20WFQFN
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
1,470 : $0.37330
Tray
Tray
Active
-
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
0
In Stock
Check Lead Time
2,500 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MS51DA9AE
IC MCU 8BIT 8KB FLASH 14TSSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
960 : $0.41663
Tube
Tube
Active
Not Verified
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
1K x 8
2.4V ~ 5.5V
A/D 5x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
IC MCU 8BIT 32KB FLASH 20UFQFN
MS51XC0BE
IC MCU 8BIT 32KB FLASH 20UFQFN
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
980 : $0.54540
Tray
Tray
Active
-
8051
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVR, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
2K x 8
2.4V ~ 5.5V
A/D 10x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.