Microcontrollers

Results: 2
Core Size
32-Bit32-Bit Single-Core
Peripherals
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDTCrypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Oscillator Type
External, InternalInternal
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
150
In Stock
1 : $7.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
132
2MB (2M x 8)
FLASH
8K x 8
512K x 8
2.7V ~ 3.6V
A/D 29x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
0
In Stock
Check Lead Time
1,280 : $6.83740
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
200MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
132
2MB (2M x 8)
FLASH
8K x 8
512K x 8
2.7V ~ 3.6V
A/D 29x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.