Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
33,715
In Stock
1 : $2.98000
Cut Tape (CT)
2,400 : $1.37865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
32,000
In Stock
1 : $4.08000
Cut Tape (CT)
2,400 : $2.09820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT39256KB (256K x 8)FLASH-32K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
14,992
In Stock
1 : $2.46000
Cut Tape (CT)
2,400 : $1.13880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
27,212
In Stock
1 : $2.98000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
4,943
In Stock
1 : $4.08000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT39256KB (256K x 8)FLASH-32K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
4,705
In Stock
1 : $2.46000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
Showing
1 - 6
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.