Microcontrollers

Results: 3
Product Status
Last Time BuyObsolete
Operating Temperature
-40°C ~ 110°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-LQFP-64-6 Top
XC2336B40F80LRABKXUMA1
IC MCU 16/32B 320KB FLASH 64LQFP
Infineon Technologies
0
In Stock
1,900 : $9.80905
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Not Verified
C166SV2
16/32-Bit
80MHz
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
I2S, POR, PWM, WDT
38
320KB (320K x 8)
FLASH
-
34K x 8
3V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-64-6
64-LQFP Exposed Pad
PG-LQFP-64-6 Top
XC2336B40F80LAAKXUMA1
IC MCU 16/32B 320KB FLASH 64LQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
C166SV2
16/32-Bit
80MHz
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
I2S, POR, PWM, WDT
38
320KB (320K x 8)
FLASH
-
34K x 8
3V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-64-6
64-LQFP Exposed Pad
PG-LQFP-64-6 Top
XC2336B40F80LAAHXUMA1
IC MCU 16/32B 320KB FLASH 64LQFP
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
C166SV2
16/32-Bit
80MHz
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
I2S, POR, PWM, WDT
38
320KB (320K x 8)
FLASH
-
34K x 8
3V ~ 5.5V
A/D 9x10b
Internal
-40°C ~ 110°C (TA)
Surface Mount
PG-LQFP-64-6
64-LQFP Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.