Microcontrollers

Results: 2
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
236-FBGA
XU210-256-FB236-C20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Check Lead Time
168 : $14.70149
Tray
Tray
Active
Not Verified
XCore
32-Bit 10-Core
2000MIPS
USB
-
104
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
236-FBGA
XU210-256-FB236-I20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Check Lead Time
168 : $15.73577
Tray
Tray
Active
Not Verified
XCore
32-Bit 10-Core
2000MIPS
USB
-
104
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.