Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 90 : $14.09233 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | - | - | 88 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : $16.18311 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | - | - | 88 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 2000MIPS | - | - | 88 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad |