Microcontrollers

Results: 4
Product Status
ActiveObsolete
Speed
500MIPs1000MIPS
Program Memory Size
1MB (1M x 8)2MB (2M x 8)
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
XLF208-256-TQ64-I10A
IC MCU 32BIT 2MB FLASH 64TQFP
XMOS
0
In Stock
Check Lead Time
160 : $9.23575
Tray
Tray
Active
Not Verified
XCore
32-Bit 8-Core
500MIPs
-
-
42
2MB (2M x 8)
FLASH
-
256K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP Exposed Pad
64-TQFP
XLF208-256-TQ64-C10A
IC MCU 32BIT 2MB FLASH 64TQFP
XMOS
0
In Stock
Check Lead Time
160 : $11.63931
Tray
Tray
Active
Not Verified
XCore
32-Bit 8-Core
500MIPs
-
-
42
2MB (2M x 8)
FLASH
-
256K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP Exposed Pad
64-TQFP
XLF208-256-TQ64-C10
IC MCU 32BIT 1MB FLASH 64TQFP
XMOS
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XCore
32-Bit 8-Core
1000MIPS
-
-
42
1MB (1M x 8)
FLASH
-
256K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP Exposed Pad
64-TQFP
XLF208-256-TQ64-I10
IC MCU 32BIT 1MB FLASH 64TQFP
XMOS
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
XCore
32-Bit 8-Core
500MIPs
-
-
42
2MB (2M x 8)
FLASH
-
256K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.