Microcontrollers

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connectivity
I2C, LINbus, SMBus, SPI, SSP, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PSMC, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-SOIC14-TSSOP20-QFN (4x4)40-PDIP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad40-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Search Entry

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 QFN EP
PIC16F18026T-I/ML
IC MCU 8BIT 28KB FLASH 20VFQFN
Microchip Technology
3,300
In Stock
1 : $0.92000
Cut Tape (CT)
3,300 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F18026T-I/SL
IC MCU 8BIT 28KB FLASH 14SOIC
Microchip Technology
2,510
In Stock
1 : $0.93000
Cut Tape (CT)
2,600 : $0.78000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F18026-E/ML
IC MCU 8BIT 28KB FLASH 20VFQFN
Microchip Technology
1,029
In Stock
1 : $0.99000
Tube
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F18026-E/SL
IC MCU 8BIT 28KB FLASH 14SOIC
Microchip Technology
1,343
In Stock
1 : $1.01000
Tube
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F18026-I/ST
IC MCU 8BIT 28KB FLASH 14TSSOP
Microchip Technology
768
In Stock
1 : $1.01000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
40-PDIP
PIC16F18026-I/P
IC MCU 8BIT 28KB FLASH 40DIP
Microchip Technology
352
In Stock
1 : $2.33000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
PIC16F18026-E/P
IC MCU 8BIT 28KB FLASH 40DIP
Microchip Technology
720
In Stock
1 : $2.44000
Tube
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
20 QFN EP
PIC16F18026-I/ML
IC MCU 8BIT 28KB FLASH 20QFN
Microchip Technology
805
In Stock
1 : $0.93000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F18026-I/SL
IC MCU 8BIT 28KB FLASH 14SOIC
Microchip Technology
619
In Stock
1 : $0.97000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
PIC16F18026T-I/ST
IC MCU 8BIT 28KB FLASH 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.97000
Cut Tape (CT)
2,500 : $0.81000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
PIC16F18026-E/ST
IC MCU 8BIT 28KB FLASH 14TSSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.04000
Tube
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
28KB (28K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 15x12b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.