Microcontrollers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DFN (2x3)8-PDIPSOT-23-6
Package / Case
8-DIP (0.300", 7.62mm)8-VFDFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
96,084
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.51250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F200T-E/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
54,721
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.57500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-PDIP
PIC10F200-I/P
IC MCU 8BIT 384B FLASH 8DIP
Microchip Technology
7,694
In Stock
1 : $0.76000
Tube
Tube
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-PDIP8-DIP (0.300", 7.62mm)
8-DFN
PIC10F200-E/MC
IC MCU 8BIT 384B FLASH 8DFN
Microchip Technology
2,240
In Stock
1 : $0.76000
Tube
Tube
ActiveNot VerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-DFN (2x3)8-VFDFN Exposed Pad
8-PDIP
PIC10F200-E/P
IC MCU 8BIT 384B FLASH 8DIP
Microchip Technology
877
In Stock
1 : $0.82000
Tube
Tube
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Through Hole8-PDIP8-DIP (0.300", 7.62mm)
8-DFN
PIC10F200-I/MC
IC MCU 8BIT 384B FLASH 8DFN
Microchip Technology
0
In Stock
Check Lead Time
1,200 : $0.58000
Tube
Tube
ActiveNot VerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-DFN (2x3)8-VFDFN Exposed Pad
8-DFN
PIC10F200T-I/MC
IC MCU 8BIT 384B FLASH 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.60000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-DFN (2x3)8-VFDFN Exposed Pad
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.