Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44 TQFP
PIC18F46K22-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $4.26000
Tray
Tray
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
40-PDIP
PIC18F46K22-I/P
IC MCU 8BIT 64KB FLASH 40DIP
Microchip Technology
0
In Stock
1 : $4.75000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-UQFN
PIC18F46K22-I/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
0
In Stock
1 : $4.22000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount40-UFQFN Exposed Pad40-UQFN (5x5)
44-QFNExposed
PIC18F46K22-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
0
In Stock
1 : $4.42000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
44 TQFP
PIC18F46K22-E/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $4.67000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 125°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44 TQFP
PIC18F46K22T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $4.31000
Cut Tape (CT)
1,200 : $3.58801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-QFNExposed
PIC18F46K22T-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
0
In Stock
1 : $4.47000
Cut Tape (CT)
1,600 : $3.73500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
40-PDIP
PIC18F46K22-E/P
IC MCU 8BIT 64KB FLASH 40DIP
Microchip Technology
0
In Stock
180 : $4.30500
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 125°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
44-QFNExposed
PIC18F46K22-E/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
0
In Stock
225 : $4.02000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 125°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
40-UQFN
PIC18F46K22-E/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
0
In Stock
219 : $3.86402
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 125°C (TA)Surface Mount40-UFQFN Exposed Pad40-UQFN (5x5)
40-UQFN
PIC18F46K22T-I/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
0
In Stock
3,300 : $3.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount40-UFQFN Exposed Pad40-UQFN (5x5)
Showing
1 - 11
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.