Microcontrollers

Results: 142
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTCap Sense, DMA, I2S, LCD, POR, PWM, WDTCap Sense, DMA, I2S, POR, PWM, WDT
Number of I/O
375183109115
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)
EEPROM Size
2K x 84K x 88K x 812K x 816K x 8
RAM Size
4K x 88K x 816K x 832K x 848K x 880K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 14x12b; D/A 2x12bA/D 16x12b; D/A 2x12bA/D 20x12b; D/A 2x12bA/D 21x12b; D/A 2x12bA/D 24x12b; D/A 2x12bA/D 25x12b; D/A 2x12bA/D 40x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)48-UFQFPN (7x7)63-WLCSP (3.23x4.16)64-LQFP (10x10)64-TFBGA (5x5)64-WLCSP (4.54x4.91)100-LQFP (14x14)100-UFBGA (7x7)104-WLCSP (5.09x4.1)132-UFBGA (7x7)144-LQFP (20x20)
Package / Case
48-LQFP48-UFQFN Exposed Pad63-UFBGA, WLCSP64-LQFP64-TFBGA64-UFBGA, WLCSP100-LQFP100-UFBGA104-UFBGA, WLCSP132-UFBGA144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
142Results

Showing
of 142
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32L151R8T6A
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
849
In Stock
1 : $6.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L151RBT6ATR
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,300
In Stock
1 : $6.44000
Cut Tape (CT)
1,000 : $3.65309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L151CBT6ATR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
5,622
In Stock
1 : $6.55000
Cut Tape (CT)
2,400 : $3.28961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32L151CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
22,468
In Stock
1 : $7.08000
Cut Tape (CT)
2,400 : $3.86652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 14x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32L151CCU6TR
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
6,373
In Stock
1 : $7.08000
Cut Tape (CT)
2,500 : $3.86652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 14x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L151CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
913
In Stock
1 : $7.08000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 14x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32L152RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
388
In Stock
1 : $7.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L151RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
826
In Stock
1 : $9.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
16K x 8
80K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32L151VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
782
In Stock
1 : $11.26000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
83
512KB (512K x 8)
FLASH
16K x 8
80K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
48-UFQFPN
STM32L100C6U6A
IC MCU 32BIT 32KB FLASH 48UFQFPN
STMicroelectronics
3,854
In Stock
1 : $3.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
2K x 8
4K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L151C8T6A
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
10,138
In Stock
1 : $4.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32L151CBT6A
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
6,198
In Stock
1 : $4.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32L152RBT6A
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
860
In Stock
1 : $4.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32L151CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
16,891
In Stock
1 : $7.08000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 14x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32L151RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,094
In Stock
1 : $7.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
132-UFBGA
STM32L151QEH6
IC MCU 32BIT 512KB FLSH 132UFBGA
STMicroelectronics
4,944
In Stock
1 : $8.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
16K x 8
80K x 8
1.8V ~ 3.6V
A/D 40x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
132-UFBGA (7x7)
132-UFBGA
100-LQFP
STM32L151VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
2,630
In Stock
1 : $8.72000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
83
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32L152RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,951
In Stock
1 : $10.13000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
16K x 8
80K x 8
1.8V ~ 3.6V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L152CBT6A
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,640
In Stock
1 : $4.38000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32L151C8U6A
IC MCU 32BIT 64KB FLASH 48UFQFPN
STMicroelectronics
1,215
In Stock
1 : $5.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32L152R6T6A
IC MCU 32BIT 32KB FLASH 64LQFP
STMicroelectronics
325
In Stock
1 : $5.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
51
32KB (32K x 8)
FLASH
4K x 8
16K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L151RBT6A
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
165
In Stock
1 : $6.44000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32L151CBU6A
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
6,989
In Stock
1 : $6.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32L100RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,334
In Stock
1 : $6.93000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
4K x 8
16K x 8
1.8V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32L152V8T6A
IC MCU 32BIT 64KB FLASH 100LQFP
STMicroelectronics
230
In Stock
1 : $7.13000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
83
64KB (64K x 8)
FLASH
4K x 8
32K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 142

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.